Part Details for LMR38020FDDAR by Texas Instruments
Results Overview of LMR38020FDDAR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMR38020FDDAR Information
LMR38020FDDAR by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LMR38020FDDAR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | ICREGBUCKADJ2A8SOPWR", BuckSwitchingRegulatorICPositiveAdjustable1V1Output2A8-PowerSOIC(0.154", ", ,... | 80740 |
|
RFQ | |
|
|
Win Source Electronics | SIMPLE SWITCHER POWER CONVERTER / Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A 8-PowerSOIC (0.154", 3.90mm Width) | 22430 |
|
$0.5143 / $0.6642 | Buy Now |
US Tariff Estimator: LMR38020FDDAR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LMR38020FDDAR
LMR38020FDDAR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LMR38020FDDAR Part Data Attributes
|
|
LMR38020FDDAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMR38020FDDAR
Texas Instruments
SIMPLE SWITCHER® power converter 4.2-V to 80-V, 2-A, synchronous buck with 40-µA IQ 8-SO PowerPAD -40 to 150
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hsop, Sop8,.25 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Pfm Control Technique Also Available | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 80 V | |
| Input Voltage-Min | 4.2 V | |
| Input Voltage-Nom | 24 V | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 2 A | |
| Output Voltage-Max | 75 V | |
| Output Voltage-Min | 1 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HSOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.7 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 2200 Khz | |
| Technology | Bicmos | |
| Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm |
Alternate Parts for LMR38020FDDAR
This table gives cross-reference parts and alternative options found for LMR38020FDDAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMR38020FDDAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LMR36015FBRNXT | Texas Instruments | $1.3448 | 4.2-V to 60-V, 1.5-A ultra-small synchronous step-down converter 12-VQFN-HR -40 to 150 | LMR38020FDDAR vs LMR36015FBRNXT |
| MAX20058ATCA/VY+ | Maxim Integrated Products | $1.7811 | SWITCHING REGULATOR, | LMR38020FDDAR vs MAX20058ATCA/VY+ |
| LMR38020FSDDAR | Texas Instruments | Check for Price | SIMPLE SWITCHER® power converter 4.2-V to 80-V, 2-A, synchronous buck with 40-µA IQ 8-SO PowerPAD -40 to 150 | LMR38020FDDAR vs LMR38020FSDDAR |
| MAX20058ATCA/VY+T | Analog Devices Inc | Check for Price | 60V, 1A, Automotive Synchronous Step-Down DC-DC Converter, 12-LFCSP_SS-3X3X0.75, 12 Pins, -40 to 125C | LMR38020FDDAR vs MAX20058ATCA/VY+T |
| MAX20058ATCA/VY+ | Analog Devices Inc | Check for Price | 60V, 1A, Automotive Synchronous Step-Down DC-DC Converter, 12-LFCSP_SS-3X3X0.75, 12 Pins, -40 to 125C | LMR38020FDDAR vs MAX20058ATCA/VY+ |
| LMR38020SDDAR | Texas Instruments | Check for Price | SIMPLE SWITCHER® power converter 4.2-V to 80-V, 2-A, synchronous buck with 40-µA IQ 8-SO PowerPAD -40 to 150 | LMR38020FDDAR vs LMR38020SDDAR |
| MAX20058ATCA/VY+T | Maxim Integrated Products | Check for Price | Switching Regulator, Current-mode, 2A, 2200kHz Switching Freq-Max, CMOS, PDSO12, TDFN-12 | LMR38020FDDAR vs MAX20058ATCA/VY+T |
LMR38020FDDAR Frequently Asked Questions (FAQ)
-
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias is recommended. Keep the thermal pads connected to the ground plane to improve heat dissipation.
-
Monitor the input voltage, output voltage, and output current to ensure they are within the recommended operating conditions specified in the datasheet. Use proper thermal management and PCB design to prevent overheating.
-
A low-ESR ceramic capacitor (e.g., X5R or X7R) with a value of 10uF to 22uF is recommended for input decoupling. Place the capacitor close to the VIN pin to minimize noise and improve stability.
-
Use a shielded enclosure, keep the switching node (SW) away from sensitive nodes, and use a common-mode choke or ferrite bead on the output to reduce EMI. Follow proper PCB layout and grounding techniques to minimize radiation.
-
A low-ESR ceramic capacitor (e.g., X5R or X7R) with a value of 10uF to 22uF is recommended for output filtering. Place the capacitor close to the VOUT pin to minimize noise and improve stability.