Datasheets
LMS1485IMX/NOPB by: Texas Instruments

IC LINE TRANSCEIVER, PDSO8, SOIC-8, Line Driver or Receiver

Part Details for LMS1485IMX/NOPB by Texas Instruments

Overview of LMS1485IMX/NOPB by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for LMS1485IMX/NOPB

LMS1485IMX/NOPB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LMS1485IMX/NOPB Part Data Attributes

LMS1485IMX/NOPB Texas Instruments
Buy Now Datasheet
Compare Parts:
LMS1485IMX/NOPB Texas Instruments IC LINE TRANSCEIVER, PDSO8, SOIC-8, Line Driver or Receiver
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC
Package Description SOP, SOP8,.25
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Differential Output YES
Driver Number of Bits 1
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER
Interface Standard EIA-422-B; TIA-422-B; EIA-485-A; TIA-485-A; V.11; X.27
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.902 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Out Swing-Min 1.5 V
Output Low Current-Max 0.004 A
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Receive Delay-Max 55 ns
Receiver Number of Bits 1
Seated Height-Max 1.753 mm
Supply Current-Max 2.2 mA
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Transmit Delay-Max 20 ns
Width 3.899 mm

Alternate Parts for LMS1485IMX/NOPB

This table gives cross-reference parts and alternative options found for LMS1485IMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMS1485IMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DS75176BMX/NOPB Multipoint RS-485/RS-422 Transceivers 8-SOIC 0 to 70 Texas Instruments LMS1485IMX/NOPB vs DS75176BMX/NOPB
LMS1485IM LINE TRANSCEIVER, PDSO8, SOIC-8 Rochester Electronics LLC LMS1485IMX/NOPB vs LMS1485IM
DS75176BMX IC LINE TRANSCEIVER, PDSO8, SOIC-8, Line Driver or Receiver National Semiconductor Corporation LMS1485IMX/NOPB vs DS75176BMX
DS75176BM/NOPB IC LINE TRANSCEIVER, PDSO8, PLASTIC, SOP-8, Line Driver or Receiver National Semiconductor Corporation LMS1485IMX/NOPB vs DS75176BM/NOPB
DS75176BTMX IC LINE TRANSCEIVER, PDSO8, SOIC-8, Line Driver or Receiver National Semiconductor Corporation LMS1485IMX/NOPB vs DS75176BTMX
DS75176BTMX/NOPB IC LINE TRANSCEIVER, PDSO8, SOIC-8, Line Driver or Receiver National Semiconductor Corporation LMS1485IMX/NOPB vs DS75176BTMX/NOPB
DS3695ATM/NOPB IC LINE TRANSCEIVER, PDSO8, PLASTIC, SOIC-8, Line Driver or Receiver National Semiconductor Corporation LMS1485IMX/NOPB vs DS3695ATM/NOPB
SN75176BD-00 LINE TRANSCEIVER, PDSO8 Texas Instruments LMS1485IMX/NOPB vs SN75176BD-00
TL3695D-00 LINE TRANSCEIVER, PDSO8 Texas Instruments LMS1485IMX/NOPB vs TL3695D-00
DS3695ATM Multipoint RS485/RS422 Transceivers 8-SOIC -40 to 85 Texas Instruments LMS1485IMX/NOPB vs DS3695ATM
Part Number Description Manufacturer Compare
SN65176BDE4 LINE TRANSCEIVER, PDSO8, GREEN, PLASTIC, SOIC-8 Texas Instruments LMS1485IMX/NOPB vs SN65176BDE4
DS3695TN/NOPB Multipoint RS-485/RS-422 Transceivers 8-PDIP -40 to 85 Texas Instruments LMS1485IMX/NOPB vs DS3695TN/NOPB
SN75176BDE4 Differential bus transceiver 8-SOIC 0 to 70 Texas Instruments LMS1485IMX/NOPB vs SN75176BDE4
DS3695ATM Multipoint RS485/RS422 Transceivers 8-SOIC -40 to 85 Texas Instruments LMS1485IMX/NOPB vs DS3695ATM
SP1485EEP Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDIP8, PLASTIC, DIP-8 Sipex Corporation LMS1485IMX/NOPB vs SP1485EEP
SN65176BP Differential Bus Transceiver 8-PDIP -40 to 105 Texas Instruments LMS1485IMX/NOPB vs SN65176BP
DS75176BTN/NOPB Multipoint RS-485/RS-422 Transceivers 8-PDIP -40 to 85 Texas Instruments LMS1485IMX/NOPB vs DS75176BTN/NOPB
SN75176BJG-00 LINE TRANSCEIVER, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 Texas Instruments LMS1485IMX/NOPB vs SN75176BJG-00
SN65176BPE4 LINE TRANSCEIVER, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 Texas Instruments LMS1485IMX/NOPB vs SN65176BPE4
SN65176BJG-00 LINE TRANSCEIVER, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 Texas Instruments LMS1485IMX/NOPB vs SN65176BJG-00

LMS1485IMX/NOPB Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMS1485IMX/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMS1485IMX/NOPB by Texas Instruments

  • Please alert me when LMS1485IMX/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LMS1485IMX/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMS1485IMX/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LMS1485IMX/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMS1485IMX/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMS1485IMX/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: