Part Details for LMS1487CNA by Texas Instruments
Overview of LMS1487CNA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LMS1487CNA
LMS1487CNA CAD Models
LMS1487CNA Part Data Attributes
|
LMS1487CNA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMS1487CNA
Texas Instruments
LINE TRANSCEIVER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LINE TRANSCEIVER |
Alternate Parts for LMS1487CNA
This table gives cross-reference parts and alternative options found for LMS1487CNA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMS1487CNA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMS1487INA/NOPB | LINE TRANSCEIVER, PDIP8, DIP-8 | Texas Instruments | LMS1487CNA vs LMS1487INA/NOPB |
LMS1487CNA/NOPB | LINE TRANSCEIVER, PDIP8, DIP-8 | Texas Instruments | LMS1487CNA vs LMS1487CNA/NOPB |
LTC485CN8 | LTC485 - Low Power RS485 Interface Transceiver; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LMS1487CNA vs LTC485CN8 |
LMS1487INA | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr | National Semiconductor Corporation | LMS1487CNA vs LMS1487INA |
LMS1487INA | LINE TRANSCEIVER, DIP8, DIP-8 | Texas Instruments | LMS1487CNA vs LMS1487INA |
LTC485CN8#PBF | LTC485 - Low Power RS485 Interface Transceiver; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LMS1487CNA vs LTC485CN8#PBF |
LTC485IN8#PBF | LTC485 - Low Power RS485 Interface Transceiver; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LMS1487CNA vs LTC485IN8#PBF |
MAX1487MJA | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, CDIP8, DIP-8 | Maxim Integrated Products | LMS1487CNA vs MAX1487MJA |
LMS1487CNA | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr | National Semiconductor Corporation | LMS1487CNA vs LMS1487CNA |