Part Details for MAX1487MJA by Maxim Integrated Products
Overview of MAX1487MJA by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX1487MJA
MAX1487MJA CAD Models
MAX1487MJA Part Data Attributes
|
MAX1487MJA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1487MJA
Maxim Integrated Products
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, CDIP8, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.000002 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-CDIP-T8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Out Swing-Min | 1.5 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.004 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 200 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 60 ns | |
Width | 7.62 mm |
Alternate Parts for MAX1487MJA
This table gives cross-reference parts and alternative options found for MAX1487MJA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1487MJA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC485IN8 | LTC485 - Low Power RS485 Interface Transceiver; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | MAX1487MJA vs LTC485IN8 |
LMS1487CNA/NOPB | LINE TRANSCEIVER, PDIP8, DIP-8 | Texas Instruments | MAX1487MJA vs LMS1487CNA/NOPB |
LMS1487INA | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr | National Semiconductor Corporation | MAX1487MJA vs LMS1487INA |
LMS1487INA | LINE TRANSCEIVER, DIP8, DIP-8 | Texas Instruments | MAX1487MJA vs LMS1487INA |
LTC485CN8#PBF | LTC485 - Low Power RS485 Interface Transceiver; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | MAX1487MJA vs LTC485CN8#PBF |
LTC485CN8 | LTC485 - Low Power RS485 Interface Transceiver; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | MAX1487MJA vs LTC485CN8 |
LMS1487CNA | LINE TRANSCEIVER | Texas Instruments | MAX1487MJA vs LMS1487CNA |
LMS1487INA/NOPB | LINE TRANSCEIVER, PDIP8, DIP-8 | Texas Instruments | MAX1487MJA vs LMS1487INA/NOPB |