Power Circuits
LMS1587CSX-3.3
Description: 3A Fixed / Adjustable Output Linear Regulator 3-DDPAK/TO-263 0 to 125

Overview of LMS1587CSX-3.3 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LMS1587CSX-1.5/NOPB Texas Instruments 3A Fixed / Adjustable Output Linear Regulator 3-DDPAK/TO-263 0 to 125
LMS1587CSX-3.3/NOPB Texas Instruments 3A Fixed / Adjustable Output Linear Regulator 3-DDPAK/TO-263 0 to 125
LMS1587CSX-ADJ/NOPB Texas Instruments 3A Fixed / Adjustable Output Linear Regulator 3-DDPAK/TO-263 0 to 125

Price & Stock for LMS1587CSX-3.3 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # LMS1587CSX-3.3CT-ND
DigiKey IC REG LIN 3.3V 3A DDPAK/TO263-3 Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Limited Supply - Call
  • 1 $3.5000
  • 500 $1.8320
  • 1,000 $1.7693
  • 1,500 $1.7379
  • 2,500 $1.7031
  • 3,500 $1.6827
  • 5,000 $1.6632
$1.6632 / $3.5000 Buy Now

CAD Models for LMS1587CSX-3.3 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LMS1587CSX-3.3 by Texas Instruments

LMS1587CSX-3.3
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
D2PAK
Package Description
TO-263, SMSIP3H,.55TB
Pin Count
4
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Max
1.3 V
Dropout Voltage1-Nom
1.1 V
Input Voltage Absolute-Max
13 V
Input Voltage-Max
7 V
Input Voltage-Min
4.75 V
JESD-30 Code
R-PSSO-G3
JESD-609 Code
e0
Length
10.16 mm
Line Regulation-Max
0.0066%
Load Regulation-Max
0.0165%
Moisture Sensitivity Level
3
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Output Current1-Max
3 A
Output Voltage1-Max
3.365 V
Output Voltage1-Min
3.235 V
Output Voltage1-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-263
Package Equivalence Code
SMSIP3H,.55TB
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
4.8 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
20
Voltage Tolerance-Max
2%
Width
8.635 mm
Want to compare parts?
  1. LMS1587CSX-3.3
    Texas Instruments
    3A Fixed / Adjustable Output Linear Regulator 3-DDPAK/TO-263 0 to 125
    VS

Alternate Parts for LMS1587CSX-3.3

This table gives cross-reference parts and alternative options found for LMS1587CSX-3.3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMS1587CSX-3.3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LMS1587ISX-3.3 3.3V FIXED POSITIVE LDO REGULATOR, 1.3V DROPOUT, PSSO3, TO-263, 3 PIN Texas Instruments LMS1587CSX-3.3 vs LMS1587ISX-3.3
LMS1587CS-3.3 3A Fixed / Adjustable Output Linear Regulator 3-DDPAK/TO-263 0 to 125 Texas Instruments LMS1587CSX-3.3 vs LMS1587CS-3.3
LMS1587CSX-3.3/NOPB 3-A, 13-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125 Texas Instruments LMS1587CSX-3.3 vs LMS1587CSX-3.3/NOPB
Part Number Description Manufacturer Compare
LT1587CT-3.45 Fixed Positive LDO Regulator, 3.45V, 1.3V Dropout, PSFM3 Analog Devices Inc LMS1587CSX-3.3 vs LT1587CT-3.45
LMS1587CSX-3.3/NOPB 3-A, 13-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125 Texas Instruments LMS1587CSX-3.3 vs LMS1587CSX-3.3/NOPB
EZ1085CT-3.3 Fixed Positive LDO Regulator, 3.3V, 1.35V Dropout, BIPolar, PSFM3, TO-220, 3 PIN Semtech Corporation LMS1587CSX-3.3 vs EZ1085CT-3.3
LMS1587CS-3.3 3A Fixed / Adjustable Output Linear Regulator 3-DDPAK/TO-263 0 to 125 Texas Instruments LMS1587CSX-3.3 vs LMS1587CS-3.3
EZ1587CM-3.3TR Fixed Positive LDO Regulator, 3.3V, 1.35V Dropout, BIPolar, PSSO3, TO-263, 3 PIN Semtech Corporation LMS1587CSX-3.3 vs EZ1587CM-3.3TR
EZ1587CM-3.45.TR Fixed Positive LDO Regulator, 3.45V, 1.3V Dropout, BIPolar, PSSO3, TO-263, 3 PIN Semtech Corporation LMS1587CSX-3.3 vs EZ1587CM-3.45.TR
LMS1587ISX-3.3 3.3V FIXED POSITIVE LDO REGULATOR, 1.3V DROPOUT, PSSO3, TO-263, 3 PIN Texas Instruments LMS1587CSX-3.3 vs LMS1587ISX-3.3
EZ1587CM-3.45.TRT Fixed Positive LDO Regulator, 3.45V, 1.3V Dropout, PSSO3, TO-263, 3 PIN Semtech Corporation LMS1587CSX-3.3 vs EZ1587CM-3.45.TRT
LT1587CM-3.45 Fixed Positive LDO Regulator, 3.45V, 1.3V Dropout, PSSO2 Analog Devices Inc LMS1587CSX-3.3 vs LT1587CM-3.45
EZ1085CM-3.45.TRT Fixed Positive LDO Regulator, 3.45V, 1.3V Dropout, PSSO3, TO-263, 3 PIN Semtech Corporation LMS1587CSX-3.3 vs EZ1085CM-3.45.TRT

Related Parts for LMS1587CSX-3.3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMS1587CSX-3.3 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMS1587CSX-3.3 by Texas Instruments

Select Manufacturer
Which Manufacturer of LMS1587CSX-3.3 would you like to use for your alert(s)?
  • Please alert me when LMS1587CSX-3.3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LMS1587CSX-3.3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMS1587CSX-3.3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LMS1587CSX-3.3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMS1587CSX-3.3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMS1587CSX-3.3 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: