Part Details for LMS1587CT1.5EP by National Semiconductor Corporation
Overview of LMS1587CT1.5EP by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LMS1587CT1.5EP
LMS1587CT1.5EP CAD Models
LMS1587CT1.5EP Part Data Attributes
|
LMS1587CT1.5EP
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMS1587CT1.5EP
National Semiconductor Corporation
IC VREG 1.5 V FIXED POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PSFM3, PLASTIC, TO-220, 3 PIN, Fixed Positive Single Output LDO Regulator
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 1.3 V | |
Input Voltage-Max | 5.75 V | |
Input Voltage-Min | 1.5 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 3 A | |
Output Voltage1-Max | 1.53 V | |
Output Voltage1-Min | 1.47 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for LMS1587CT1.5EP
This table gives cross-reference parts and alternative options found for LMS1587CT1.5EP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMS1587CT1.5EP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM1086CT-3.3/NOPB | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 1.5 V DROPOUT, SFM3, ROHS COMPLIANT, TO-220, 3 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LMS1587CT1.5EP vs LM1086CT-3.3/NOPB |
LP3963ES-3.3/NOPB | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 1.2 V DROPOUT, PSSO5, PLASTIC, TO-263, 5 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LMS1587CT1.5EP vs LP3963ES-3.3/NOPB |
LP3963ESX-2.5 | IC VREG 2.5 V FIXED POSITIVE LDO REGULATOR, 1.2 V DROPOUT, PSSO5, PLASTIC, TO-263, 5 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LMS1587CT1.5EP vs LP3963ESX-2.5 |
LM1086IT-3.3/NOPB | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 1.5 V DROPOUT, PSFM3, LEAD FREE, TO-220, 3 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LMS1587CT1.5EP vs LM1086IT-3.3/NOPB |
LP3963ES-2.5/NOPB | IC VREG 2.5 V FIXED POSITIVE LDO REGULATOR, 1.2 V DROPOUT, PSSO5, PLASTIC, TO-263, 5 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LMS1587CT1.5EP vs LP3963ES-2.5/NOPB |
LP3963ESX-3.3/NOPB | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 1.2 V DROPOUT, PSSO5, PLASTIC, TO-263, 5 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LMS1587CT1.5EP vs LP3963ESX-3.3/NOPB |
LP3963ES-3.3 | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 1.2 V DROPOUT, PSSO5, PLASTIC, TO-263, 5 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LMS1587CT1.5EP vs LP3963ES-3.3 |
LM1085IT-5.0 | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 1.5 V DROPOUT, PSFM3, TO-220, 3 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LMS1587CT1.5EP vs LM1085IT-5.0 |