Part Details for LMS5213IM7X-3.3/NOPB by Texas Instruments
Overview of LMS5213IM7X-3.3/NOPB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part Details for LMS5213IM7X-3.3/NOPB
LMS5213IM7X-3.3/NOPB CAD Models
LMS5213IM7X-3.3/NOPB Part Data Attributes
|
LMS5213IM7X-3.3/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMS5213IM7X-3.3/NOPB
Texas Instruments
3.3V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO5, SC-70, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP5/6,.08 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.33 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Line Regulation-Max | 0.0165% | |
Load Regulation-Max | 0.0165% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.08 A | |
Output Voltage1-Max | 3.432 V | |
Output Voltage1-Min | 3.168 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 4% | |
Width | 1.25 mm |
Alternate Parts for LMS5213IM7X-3.3/NOPB
This table gives cross-reference parts and alternative options found for LMS5213IM7X-3.3/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMS5213IM7X-3.3/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5203-2.6YM4-TR | 2.6V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO4 | Microchip Technology Inc | LMS5213IM7X-3.3/NOPB vs MIC5203-2.6YM4-TR |
LMS5213IM7-3.3 | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PDSO5, SC-70, 5 PIN, Fixed Positive Single Output LDO Regulator | Texas Instruments | LMS5213IM7X-3.3/NOPB vs LMS5213IM7-3.3 |
MIC5203-3.0BM4 | Fixed Positive LDO Regulator, 3V, 0.6V Dropout, BIPolar, PDSO4, SOT-143, 4 PIN | Micrel Inc | LMS5213IM7X-3.3/NOPB vs MIC5203-3.0BM4 |
MIC5203-3.3YM5-TR | 3.3V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO5 | Microchip Technology Inc | LMS5213IM7X-3.3/NOPB vs MIC5203-3.3YM5-TR |
MIC5203-3.6YM4 | 3.6V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO4 | Microchip Technology Inc | LMS5213IM7X-3.3/NOPB vs MIC5203-3.6YM4 |
MIC5203-2.8BM4 | Fixed Positive LDO Regulator, 2.8V, 0.6V Dropout, BIPolar, PDSO4, SOT-143, 4 PIN | Microchip Technology Inc | LMS5213IM7X-3.3/NOPB vs MIC5203-2.8BM4 |
MIC5203-4.0BM4 | Fixed Positive LDO Regulator, 4V, 0.6V Dropout, BIPolar, PDSO4, SOT-143, 4 PIN | Micrel Inc | LMS5213IM7X-3.3/NOPB vs MIC5203-4.0BM4 |
MIC5203-3.3YM5 | 3.3V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO5 | Microchip Technology Inc | LMS5213IM7X-3.3/NOPB vs MIC5203-3.3YM5 |
MIC5203-3.8BM4 | Fixed Positive LDO Regulator, 3.8V, 0.6V Dropout, BIPolar, PDSO4, SOT-143, 4 PIN | Micrel Inc | LMS5213IM7X-3.3/NOPB vs MIC5203-3.8BM4 |
MIC5203-3.3YM4 | 3.3V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO4 | Microchip Technology Inc | LMS5213IM7X-3.3/NOPB vs MIC5203-3.3YM4 |