Part Details for LMSP-7-01 by Essentra Components
Results Overview of LMSP-7-01 by Essentra Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMSP-7-01 Information
LMSP-7-01 by Essentra Components is an RF/Microwave Switch.
RF/Microwave Switches are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for LMSP-7-01
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
RP902-ND
|
DigiKey | BOARD SPT SNAP LOCK NYLON 7/16" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
12270 In Stock |
|
$0.1790 / $0.3600 | Buy Now |
|
DISTI #
144-LMSP-7-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Dual Lck,Natural,7/16 in Spc RoHS: Compliant | 2780 |
|
$0.1710 / $0.3000 | Buy Now |
|
DISTI #
70906337
|
RS | SUPPORT POST, LOCKING MINI, NYLON, 7/16INCH STANDOFF, .062 PANEL THICKNESS Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2270 / $0.2500 | RFQ |
|
|
Future Electronics | LMSP Series Natural Nylon .4375 inch Dual Lock Miniature Support Post RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Bag | 743Bag |
|
$0.1350 / $0.1480 | Buy Now |
|
|
Bisco Industries | 4 |
|
Buy Now | ||
|
|
Onlinecomponents.com | Locking Two Prong/Bayonet PCB Support - Body Diameter 4.3 mm (0.170 in) - Spacer Length 11.1 mm (0.438 in) - Style 1 - -40 - 85 °C (-40 - 185 °F) COO: Mexico RoHS: Compliant |
4000 In Stock |
|
$0.1643 / $0.1734 | Buy Now |
|
DISTI #
84938226
|
Verical | Spacer Self Locking 4.365mm-OD 11.112mm-LG Nylon 6/6 Min Qty: 1000 Package Multiple: 1000 Date Code: 2421 | Americas - 4000 |
|
$0.1998 / $0.2040 | Buy Now |
|
DISTI #
RI-LMSP-7-01
|
TME | PCB distance, polyamide, L: 11.1mm, snap fastener, natural Min Qty: 10 | 940 |
|
$0.1760 / $0.2710 | Buy Now |
|
DISTI #
LMSP-7-01
|
IBS Electronics | SUPPORT POST LOCKING MINI NYLON 7/16 INCH STANDOFF .062 PANEL THICKNESS Min Qty: 1000 Package Multiple: 1 | 4000 |
|
$0.2300 / $0.2428 | Buy Now |
|
DISTI #
RICLMSP-7-01
|
DB Roberts | CB SptDual LckNatural7/16 in Spc CB Support Dual Lock Natural | 0 |
|
RFQ |