Part Details for LMSZ5222BT3G by LRC Leshan Radio Co Ltd
Overview of LMSZ5222BT3G by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LMSZ5222BT3G
LMSZ5222BT3G CAD Models
LMSZ5222BT3G Part Data Attributes
|
LMSZ5222BT3G
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LMSZ5222BT3G
LRC Leshan Radio Co Ltd
Zener Diode, 2.5V V(Z), 5%, 0.5W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 125 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin (Sn) | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for LMSZ5222BT3G
This table gives cross-reference parts and alternative options found for LMSZ5222BT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMSZ5222BT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZMM5222B | Zener Diode, 2.5V V(Z), 5%, 0.5W | WEITRON INTERNATIONAL CO., LTD. | LMSZ5222BT3G vs ZMM5222B |
LMSZ5222BT1G | Zener Diode, 2.5V V(Z), 5%, 0.5W, | LRC Leshan Radio Co Ltd | LMSZ5222BT3G vs LMSZ5222BT1G |