-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5V-Capable, 10 uA Analog Output Temperature Sensor in SC70 and TO-92 3-TO-92 -50 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LMT84LPM-ND
|
DigiKey | SENSOR ANALOG -50C-150C TO92-3 Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
39473 In Stock |
|
$0.2700 | Buy Now |
DISTI #
296-49770-1-ND
|
DigiKey | SENSOR ANALOG -50C-150C TO92-3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
2703 In Stock |
|
$0.2478 / $0.7100 | Buy Now |
DISTI #
595-LMT84LPM
|
Mouser Electronics | Board Mount Temperature Sensors Analog Temperature Sensor RoHS: Compliant | 3007 |
|
$0.2550 / $0.8000 | Buy Now |
|
Rochester Electronics | LMT84 1.5V-Capable, 10 uA Analog Output Temperature Sensor in SC70 and TO-92 RoHS: Compliant Status: Active Min Qty: 1 | 39473 |
|
$0.2306 / $0.2713 | Buy Now |
DISTI #
LMT84LPM
|
TME | IC: temperature sensor, -50÷150°C, TO92, THT, Interface: analog Min Qty: 1 | 0 |
|
$0.3630 / $0.8220 | RFQ |
|
Ameya Holding Limited | SENSOR ANALOG -50C-150C TO92-3 | 112074 |
|
RFQ | |
|
LCSC | 2.7 TO-92 Temperature Sensors ROHS | 467 |
|
$0.3079 / $0.5214 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMT84LPM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMT84LPM
Texas Instruments
1.5V-Capable, 10 uA Analog Output Temperature Sensor in SC70 and TO-92 3-TO-92 -50 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | GREEN, PLASTIC, TO-92, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 2.7 Cel | |
Additional Feature | SHORT CIRCUIT PROTECTION | |
Body Breadth | 3.68 mm | |
Body Height | 6.1 mm | |
Body Length or Diameter | 4.8 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 0.0081 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for LMT84LPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMT84LPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMT84LPC | ANALOG TEMP SENSOR-VOLTAGE, 2.70Cel, RECTANGULAR, SCREW MOUNT, THROUGH HOLE MOUNT, PLASTIC, TO-126, 3 PIN | Texas Instruments | LMT84LPM vs LMT84LPC |
LMT84QDCKRQ1 | Automotive Grade, 1.5V-Capable,10 uA Analog Output Temperature Sensor 5-SC70 -50 to 150 | Texas Instruments | LMT84LPM vs LMT84QDCKRQ1 |
LMT84DCKT | 1.5V-Capable, 10 uA Analog Output Temperature Sensor in SC70 and TO-92 5-SC70 -50 to 150 | Texas Instruments | LMT84LPM vs LMT84DCKT |
LMT84DCKR | 1.5V-Capable, 10 uA Analog Output Temperature Sensor in SC70 and TO-92 5-SC70 -50 to 150 | Texas Instruments | LMT84LPM vs LMT84DCKR |