-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.2V-Capable, 10 uA Analog Output Temperature Sensor in SC70 and TO-92 5-SC70 -50 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2911
|
Newark | Temp Sensor, 2.2V, -50 To 150 Deg, 5Sc70, Ic Output Type:Analogue, Sensing Accuracy Range:± 0.4°C, Sensing Temperature Min:-50°C, Sensing Temperature Max:150°C, Sensor Case Style:Sc-70, No. Of Pins:5Pins, Supply Voltage Min:2.2V, Rohs Compliant: Yes |TEXAS INSTRUMENTS LMT86DCKT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2300 / $1.5900 | Buy Now |
DISTI #
296-35729-1-ND
|
DigiKey | SENSOR ANALOG -50C-150C SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
85342 In Stock |
|
$0.5458 / $1.5600 | Buy Now |
DISTI #
3009057
|
element14 Asia-Pacific | TEMP SENSOR, 2.2V, -50 TO 150 DEG, 5SC70 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 129 |
|
$0.7021 / $1.6361 | Buy Now |
DISTI #
3009057RL
|
element14 Asia-Pacific | TEMP SENSOR, 2.2V, -50 TO 150 DEG, 5SC70 RoHS: Compliant Min Qty: 100 Container: Reel | 129 |
|
$0.7021 / $0.8951 | Buy Now |
DISTI #
3009057
|
Farnell | TEMP SENSOR, 2.2V, -50 TO 150 DEG, 5SC70 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 129 |
|
$0.6624 / $1.7782 | Buy Now |
DISTI #
3009057RL
|
Farnell | TEMP SENSOR, 2.2V, -50 TO 150 DEG, 5SC70 RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel | 129 |
|
$0.6624 | Buy Now |
|
Win Source Electronics | SENSOR TEMP ANLG VOLT SC-70-5 | 102770 |
|
$0.3020 / $0.4530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMT86DCKT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMT86DCKT
Texas Instruments
2.2V-Capable, 10 uA Analog Output Temperature Sensor in SC70 and TO-92 5-SC70 -50 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SC-70, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 2.7 Cel | |
Body Breadth | 1.25 mm | |
Body Height | 0.95 mm | |
Body Length or Diameter | 2 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Current-Max | 0.0081 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for LMT86DCKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMT86DCKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMT86QDCKRQ1 | Automotive Grade, 2.2V-Capable, 10 uA Analog Output Temperature Sensor 5-SC70 -50 to 150 | Texas Instruments | LMT86DCKT vs LMT86QDCKRQ1 |
LMT86QDCKTQ1 | Automotive Grade, 2.2V-Capable, 10 uA Analog Output Temperature Sensor 5-SC70 -50 to 150 | Texas Instruments | LMT86DCKT vs LMT86QDCKTQ1 |