-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Power Detector for CDMA and WCDMA in micro SMD 6-WSON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ7069
|
Newark | Rf Power Detector, 2Ghz, Wson-6, Frequency Min:450Mhz, Frequency Max:2Ghz, Input Power Min:-30Dbm, Input Power Max:0Dbm, Sensitivity:-, Rf Ic Case Style:Wson, No. Of Pins:6Pins, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Rohs Compliant: Yes |TEXAS INSTRUMENTS LMV225SD/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.0100 / $2.5500 | Buy Now |
DISTI #
LMV225SD/NOPBCT-ND
|
DigiKey | IC RF DETECT 450MHZ-2GHZ 6WSON Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4526 In Stock |
|
$0.8269 / $1.9500 | Buy Now |
DISTI #
926-LMV225SD/NOPB
|
Mouser Electronics | RF Detector Sgl Rf Detector W/ LLP RoHS: Compliant | 356 |
|
$0.8590 / $1.8300 | Buy Now |
DISTI #
V72:2272_07288614
|
Arrow Electronics | RF Detector 450MHz to 2000MHz 0dBm 6-Pin WSON EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2123 Container: Cut Strips | Americas - 734 |
|
$0.8348 / $1.2418 | Buy Now |
DISTI #
61322648
|
Verical | RF Detector 450MHz to 2000MHz 0dBm 6-Pin WSON EP T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2123 | Americas - 734 |
|
$0.8348 / $1.2418 | Buy Now |
|
Rochester Electronics | LMV225 RF Power Detector for CDMA and WCDMA in micro SMD RoHS: Compliant Status: Active Min Qty: 1 | 110 |
|
$0.8119 / $0.9552 | Buy Now |
|
Ameya Holding Limited | LMV225SD/NOPB 射频功率检测器 RF 放大器, 2 GHz, 6引脚 WSON封装 | 556400 |
|
RFQ | |
DISTI #
C1S746203932657
|
Chip1Stop | RF Power Detector for CDMA and WCDMA 6-Pin WSON EP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1 |
|
$0.5460 | Buy Now |
|
CHIPMALL.COM LIMITED | IC RF DETECT 450MHZ-2GHZ 6WSON | 141 |
|
$1.4020 / $2.3484 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMV225SD/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV225SD/NOPB
Texas Instruments
RF Power Detector for CDMA and WCDMA in micro SMD 6-WSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | LLP-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
JESD-30 Code | R-XDSO-N6 | |
JESD-609 Code | e3 | |
Length | 2.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.2 mm |