Part Details for LMV226TLX by Texas Instruments
Results Overview of LMV226TLX by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMV226TLX Information
LMV226TLX by Texas Instruments is a Cellular Telephone Circuit.
Cellular Telephone Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LMV226TLX/NOPB | Texas Instruments | RF Power Detectors for CDMA and WCDMA in micro SMD 4-DSBGA -40 to 85 |
Price & Stock for LMV226TLX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | RF and Baseband Circuit, PBGA4 | 7630 |
|
RFQ |
US Tariff Estimator: LMV226TLX by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LMV226TLX
LMV226TLX Part Data Attributes
|
|
LMV226TLX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV226TLX
Texas Instruments
RF and Baseband Circuit, PBGA4
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DSBGA | |
| Package Description | 1 X 1 Mm, 0.60 Mm Height, Lead Free, Mo-211ba, Micro Smd-4 | |
| Pin Count | 4 | |
| HTS Code | 8542.39.00.01 | |
| JESD-30 Code | S-PBGA-B4 | |
| Length | 1.014 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VFBGA | |
| Package Shape | Square | |
| Package Style | Grid Array, Very Thin Profile, Fine Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.675 Mm | |
| Supply Voltage-Nom | 2.7 V | |
| Surface Mount | Yes | |
| Telecom IC Type | Rf And Baseband Circuit | |
| Temperature Grade | Industrial | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Bottom | |
| Width | 1.014 Mm |