Datasheets
packagee
LMV324SIPWR by: Texas Instruments

Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDSO16

Part Details for LMV324SIPWR by Texas Instruments

Results Overview of LMV324SIPWR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

LMV324SIPWR Information

LMV324SIPWR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.

Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.

Price & Stock for LMV324SIPWR

Part # Distributor Description Stock Price Buy
DISTI # 296-15362-2-ND
DigiKey IC OPAMP GP 4 CIRCUIT 16TSSOP Container: Tape & Reel 0
Tape & Reel
Buy Now
Vyrian Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDSO16 5730
RFQ

US Tariff Estimator: LMV324SIPWR by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

LMV324SIPWR
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

LMV324SIPWR CAD Models

  • Part Symbol

  • Footprint

  • 3D Model

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

LMV324SIPWR Part Data Attributes

LMV324SIPWR Texas Instruments
Buy Now Datasheet
Compare Parts:
LMV324SIPWR Texas Instruments Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDSO16
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Obsolete
Part Package Code TSSOP
Package Description Green, Plastic, Tssop-16
Pin Count 16
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type Operational Amplifier
Architecture Voltage-Feedback
Average Bias Current-Max (IIB) 0.25 µA
Bias Current-Max (IIB) @25C 0.25 µA
Common-mode Reject Ratio-Min 50 Db
Common-mode Reject Ratio-Nom 65 Db
Frequency Compensation Yes
Input Offset Voltage-Max 7000 µV
JESD-30 Code R-PDSO-G16
JESD-609 Code e4
Length 5 Mm
Low-Bias No
Low-Offset No
Micropower Yes
Moisture Sensitivity Level 1
Number of Functions 4
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material Plastic/Epoxy
Package Code TSSOP
Package Equivalence Code TSSOP16,.25
Package Shape Rectangular
Package Style Small Outline, Thin Profile, Shrink Pitch
Packing Method Tape And Reel
Peak Reflow Temperature (Cel) 260
Power No
Programmable Power No
Qualification Status Not Qualified
Seated Height-Max 1.2 Mm
Slew Rate-Nom 1 V/Us
Supply Current-Max 1.16 Ma
Supply Voltage Limit-Max 5.5 V
Supply Voltage-Nom (Vsup) 2.7 V
Surface Mount Yes
Technology Bipolar
Temperature Grade Industrial
Terminal Finish Nickel Palladium Gold
Terminal Form Gull Wing
Terminal Pitch 0.65 Mm
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 1000
Voltage Gain-Min 10000
Wideband No
Width 4.4 Mm

Alternate Parts for LMV324SIPWR

This table gives cross-reference parts and alternative options found for LMV324SIPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV324SIPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
LMV324SIPWRG4 Texas Instruments Check for Price Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDSO16 LMV324SIPWR vs LMV324SIPWRG4
Part Number Manufacturer Composite Price Description Compare
LMV324IPT STMicroelectronics $0.3551 Operational Amplifier, 14 Func, 6000uV Offset-Max, BICMOS, PDSO4 LMV324SIPWR vs LMV324IPT
TSV994AIDT STMicroelectronics $1.2456 Operational Amplifier, 14 Func, 3000uV Offset-Max, BICMOS, PDSO4 LMV324SIPWR vs TSV994AIDT
AD8544ARZ Analog Devices Inc $1.4348 Operational Amplifier, 4 Func, 7000uV Offset-Max, CMOS, PDSO14 LMV324SIPWR vs AD8544ARZ
MCP624T-E/ST Microchip Technology Inc $2.7200 Quad, 20MHz OP, mCal, E temp LMV324SIPWR vs MCP624T-E/ST
LMV324QPWG4 Texas Instruments Check for Price Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDSO14 LMV324SIPWR vs LMV324QPWG4
LM324ADBLE Texas Instruments Check for Price Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDSO14 LMV324SIPWR vs LM324ADBLE
LMV324Q3MA/NOPB Texas Instruments Check for Price Operational Amplifier, 4 Func, 7000uV Offset-Max, BICMOS, PDSO14 LMV324SIPWR vs LMV324Q3MA/NOPB
LM324AP STMicroelectronics Check for Price Operational Amplifier, 14 Func, 5000uV Offset-Max, BIPolar, PDSO4 LMV324SIPWR vs LM324AP
LMV934IPW Texas Instruments Check for Price Operational Amplifier, 4 Func, 7500uV Offset-Max, BICMOS, PDSO14 LMV324SIPWR vs LMV934IPW
TSV324AID STMicroelectronics Check for Price Operational Amplifier, 14 Func, 1000uV Offset-Max, BICMOS, PDSO4 LMV324SIPWR vs TSV324AID
equivalents icon

LMV324SIPWR Related Parts

LMV324SIPWR Frequently Asked Questions (FAQ)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMV324SIPWR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMV324SIPWR by Texas Instruments

Select Manufacturer
Which Manufacturer of LMV324SIPWR would you like to use for your alert(s)?
  • Please alert me when LMV324SIPWR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LMV324SIPWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMV324SIPWR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LMV324SIPWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMV324SIPWR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMV324SIPWR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: