-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single General Purpose Low-Voltage Comparator 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-LMV331IDBVRG4
|
Mouser Electronics | Analog Comparators Single Low-Voltage RoHS: Compliant | 1610 |
|
$0.2250 / $0.6800 | Buy Now |
|
Quest Components | COMPARATOR, 9000UV OFFSET-MAX, 600NS RESPONSE TIME, PDSO5 | 14 |
|
$0.4220 / $0.5064 | Buy Now |
|
Chip1Cloud | IC GP LV COMPARATOR SOT-23-5 | 4605 |
|
RFQ | |
|
Win Source Electronics | IC GP LV COMPARATOR SOT-23-5 | 601830 |
|
$0.0980 / $0.1470 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMV331IDBVRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV331IDBVRG4
Texas Instruments
Single General Purpose Low-Voltage Comparator 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR; OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 600 ns | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 0.12 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LMV331IDBVRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV331IDBVRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV331IDBVR | Single General Purpose Low-Voltage Comparator 5-SOT-23 -40 to 125 | Texas Instruments | LMV331IDBVRG4 vs LMV331IDBVR |
LMV331IDBVRE4 | Single General Purpose Low-Voltage Comparator 5-SOT-23 -40 to 125 | Texas Instruments | LMV331IDBVRG4 vs LMV331IDBVRE4 |
LMV331QDBVRQ1 | Automotive Catalog General-Purpose Low-Voltage Comparator 5-SOT-23 -40 to 125 | Texas Instruments | LMV331IDBVRG4 vs LMV331QDBVRQ1 |
LMV331ICT | General purpose low voltage comparator | STMicroelectronics | LMV331IDBVRG4 vs LMV331ICT |