Datasheets
MAX9648AUK+ by:

General-Purpose, Low-Voltage, Single Comparators in Tiny Packages, 5-SOT_23-N/A, 5 Pins, -40 to 125C

Part Details for MAX9648AUK+ by Analog Devices Inc

Overview of MAX9648AUK+ by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Consumer Electronics Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MAX9648AUK+

Part # Distributor Description Stock Price Buy
Analog Devices Inc General-Purpose, Low-Voltage, Min Qty: 1 Package Multiple: 1 0
Buy Now

Part Details for MAX9648AUK+

MAX9648AUK+ CAD Models

MAX9648AUK+ Part Data Attributes:

MAX9648AUK+ Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX9648AUK+ Analog Devices Inc General-Purpose, Low-Voltage, Single Comparators in Tiny Packages, 5-SOT_23-N/A, 5 Pins, -40 to 125C
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code 5-SOT_23-N/A
Pin Count 5
Manufacturer Package Code 5-SOT_23-N/A
Date Of Intro 2011-11-04
Samacsys Manufacturer Analog Devices
Amplifier Type COMPARATOR
Bias Current-Max (IIB) @25C 0.25 µA
Input Offset Voltage-Max 9000 µV
JESD-30 Code R-PDSO-G5
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 5
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSOP
Package Equivalence Code TSOP5/6,.11,37
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Response Time-Nom 120 ns
Supply Current-Max 0.17 mA
Supply Voltage Limit-Max 6 V
Supply Voltage-Nom (Vsup) 2.7 V
Surface Mount YES
Technology BICMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for MAX9648AUK+

This table gives cross-reference parts and alternative options found for MAX9648AUK+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9648AUK+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX9648AUK+T General-Purpose, Low-Voltage, Single Comparators in Tiny Packages, 5-SOT_23-N/A, 5 Pins, -40 to 125C Analog Devices Inc MAX9648AUK+ vs MAX9648AUK+T
Part Number Description Manufacturer Compare
MAX9648AUK+T General-Purpose, Low-Voltage, Single Comparators in Tiny Packages, 5-SOT_23-N/A, 5 Pins, -40 to 125C Analog Devices Inc MAX9648AUK+ vs MAX9648AUK+T
LMV331IDBVRG4 Single General Purpose Low-Voltage Comparator 5-SOT-23 -40 to 125 Texas Instruments MAX9648AUK+ vs LMV331IDBVRG4
LMV331IDBVRE4 Single General Purpose Low-Voltage Comparator 5-SOT-23 -40 to 125 Texas Instruments MAX9648AUK+ vs LMV331IDBVRE4
LMV331IDBVT Single General Purpose Low-Voltage Comparator 5-SOT-23 -40 to 125 Texas Instruments MAX9648AUK+ vs LMV331IDBVT
LMV331QDBVRQ1 Automotive Catalog General-Purpose Low-Voltage Comparator 5-SOT-23 -40 to 125 Texas Instruments MAX9648AUK+ vs LMV331QDBVRQ1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX9648AUK+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX9648AUK+ by Analog Devices Inc

  • Please alert me when MAX9648AUK+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX9648AUK+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX9648AUK+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX9648AUK+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX9648AUK+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX9648AUK+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: