| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LMV331QDBVR | Texas Instruments | Check for Price | Comparator, 1 Func, 9000uV Offset-Max, 450ns Response Time, BIPolar, PDSO5 | LMV331IDBVT vs LMV331QDBVR |
| LMV331IDBVRG4 | Texas Instruments | Check for Price | Comparator, 1 Func, 7000uV Offset-Max, 600ns Response Time, BIPolar, PDSO5 | LMV331IDBVT vs LMV331IDBVRG4 |
| LMV331QDBVRQ1 | Texas Instruments | Check for Price | Comparator, 1 Func, 7000uV Offset-Max, 450ns Response Time, BIPolar, PDSO5 | LMV331IDBVT vs LMV331QDBVRQ1 |
Part Details for LMV331IDBVT by Texas Instruments
Results Overview of LMV331IDBVT by Texas Instruments
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMV331IDBVT Information
LMV331IDBVT by Texas Instruments is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LMV331IDBVT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-26111-2-ND
|
DigiKey | IC COMPARATOR 1CH SOT-23-5 Container: Tape & Reel |
0 Tape & Reel |
|
Buy Now | |
|
DISTI #
296-26111-1-ND
|
DigiKey | IC COMPARATOR 1CH SOT-23-5 Container: Cut Tape |
0 Cut Tape |
|
Buy Now | |
|
DISTI #
93821503
|
Verical | Comparator Single 5.5V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2230 | Americas - 170 |
|
$0.6265 / $1.0733 | Buy Now |
|
|
Bristol Electronics | Comparator Single 5.5V 5-Pin SOT-23 T/R Min Qty: 1 | 95 |
|
$0.3000 / $0.7500 | Buy Now |
|
|
Bristol Electronics | Comparator Single 5.5V 5-Pin SOT-23 T/R | 73 |
|
RFQ | |
|
|
Quest Components | COMPARATOR, 1 FUNC, 7000UV OFFSET-MAX, 600NS RESPONSE TIME, BIPOLAR, PDSO5 | 160 |
|
$0.6300 / $1.2600 | Buy Now |
|
|
Quest Components | COMPARATOR, 1 FUNC, 7000UV OFFSET-MAX, 600NS RESPONSE TIME, BIPOLAR, PDSO5 | 124 |
|
$0.3528 / $0.7560 | Buy Now |
|
|
Quest Components | COMPARATOR, 1 FUNC, 7000UV OFFSET-MAX, 600NS RESPONSE TIME, BIPOLAR, PDSO5 | 76 |
|
$0.5000 / $1.0000 | Buy Now |
|
DISTI #
LMV331IDBVT
|
TME | IC: comparator, universal, Cmp: 1, 2.7÷5.5V, SMT, SOT23-5, reel,tape Min Qty: 1 | 0 |
|
$0.7000 / $1.0500 | RFQ |
|
|
Ameya Holding Limited | IC GP LV COMPARATOR SOT23-5 | 2000 |
|
RFQ |
US Tariff Estimator: LMV331IDBVT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LMV331IDBVT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LMV331IDBVT Part Data Attributes
|
|
LMV331IDBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV331IDBVT
Texas Instruments
Comparator, 1 Func, 7000uV Offset-Max, 600ns Response Time, BIPolar, PDSO5
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOT-23 | |
| Pin Count | 5 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Amplifier Type | Comparator | |
| Average Bias Current-Max (IIB) | 0.4 µA | |
| Bias Current-Max (IIB) @25C | 0.25 µA | |
| Input Offset Voltage-Max | 7000 µV | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e4 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Type | Open-Collector; Open-Drain | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Response Time-Nom | 600 Ns | |
| Seated Height-Max | 1.45 Mm | |
| Supply Current-Max | 0.12 Ma | |
| Supply Voltage Limit-Max | 5.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.6 Mm |
Alternate Parts for LMV331IDBVT
This table gives cross-reference parts and alternative options found for LMV331IDBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV331IDBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LMV331IDBVT Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LMV331IDBVT is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 125°C/W.
-
To ensure stability, it's essential to follow proper PCB layout practices, use a low-ESR capacitor for decoupling, and consider adding a compensation capacitor (e.g., 10-100pF) between the output and the inverting input.
-
The recommended operating voltage range for the LMV331IDBVT is 2.7V to 5.5V, although it can operate down to 2.5V with reduced performance.
-
Yes, the LMV331IDBVT is rated for operation from -40°C to 125°C, making it suitable for high-temperature applications. However, the device's performance may degrade at higher temperatures.
-
Choose gain resistors (R1 and R2) that satisfy the desired gain equation (G = 1 + R2/R1) while ensuring that the resistor values are within the recommended range (e.g., 1kΩ to 100kΩ) to minimize noise and maximize bandwidth.