| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LMV331M5X/NOPB | Texas Instruments | $0.2669 | Comparator, 1 Func, 7000uV Offset-Max, 450ns Response Time, BICMOS, PDSO5 | LMV331M5 vs LMV331M5X/NOPB |
| LMV331M5/NOPB | National Semiconductor Corporation | Check for Price | Comparator, 1 Func, 7000uV Offset-Max, 450ns Response Time, BICMOS, PDSO5 | LMV331M5 vs LMV331M5/NOPB |
| LMV331M5X | Texas Instruments | Check for Price | Comparator, 1 Func, 7000uV Offset-Max, 450ns Response Time, BICMOS, PDSO5 | LMV331M5 vs LMV331M5X |
| LMV331M5X | National Semiconductor Corporation | Check for Price | Comparator, 1 Func, 7000uV Offset-Max, 450ns Response Time, BICMOS, PDSO5 | LMV331M5 vs LMV331M5X |
Part Details for LMV331M5 by Texas Instruments
Results Overview of LMV331M5 by Texas Instruments
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMV331M5 Information
LMV331M5 by Texas Instruments is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LMV331M5
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-37696-2-ND
|
DigiKey | IC COMPARATOR 1CH SOT-23-5 Min Qty: 1000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.6935 / $0.7627 | Buy Now |
|
DISTI #
296-37696-1-ND
|
DigiKey | IC COMPARATOR 1CH SOT-23-5 Container: Cut Tape |
0 Cut Tape |
|
Buy Now | |
|
DISTI #
V72:2272_07288696
|
Arrow Electronics | Comparator Single R-R O/P 5V 5-Pin SOT-23 T/R COO: Malaysia RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1601 Container: Cut Strips | Americas - 318 |
|
$0.6196 / $0.6723 | Buy Now |
|
DISTI #
85992099
|
Verical | Comparator Single R-R O/P 5V 5-Pin SOT-23 T/R RoHS: Not Compliant Min Qty: 344 Package Multiple: 1 Date Code: 1401 | Americas - 118880 |
|
$0.6764 / $1.0909 | Buy Now |
|
DISTI #
31665329
|
Verical | Comparator Single R-R O/P 5V 5-Pin SOT-23 T/R RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1601 | Americas - 318 |
|
$0.6196 / $0.6618 | Buy Now |
|
|
Rochester Electronics | Comparator, 1 Func, 7000uV Offset-Max, 450ns Response Time, BICMOS, PDSO5 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 120530 |
|
$0.5411 / $0.8727 | Buy Now |
|
DISTI #
V72:2272_07288696
|
Arrow Electronics | Comparator Single R-R O/P 5V 5-Pin SOT-23 T/R COO: Malaysia RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1601 Container: Cut Strips | Americas - 318 |
|
$0.6196 / $0.6723 | Buy Now |
|
DISTI #
85992099
|
Verical | Comparator Single R-R O/P 5V 5-Pin SOT-23 T/R RoHS: Not Compliant Min Qty: 344 Package Multiple: 1 Date Code: 1401 | Americas - 118880 |
|
$0.6764 / $1.0909 | Buy Now |
|
DISTI #
31665329
|
Verical | Comparator Single R-R O/P 5V 5-Pin SOT-23 T/R COO: Malaysia RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1601 | Americas - 318 |
|
$0.6196 / $0.6618 | Buy Now |
|
DISTI #
85992099
|
Verical | Comparator Single R-R O/P 5V 5-Pin SOT-23 T/R RoHS: Not Compliant Min Qty: 344 Package Multiple: 1 Date Code: 1401 | Americas - 118880 |
|
$0.6764 / $1.0909 | Buy Now |
US Tariff Estimator: LMV331M5 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LMV331M5 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LMV331M5 Part Data Attributes
|
|
LMV331M5
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV331M5
Texas Instruments
Comparator, 1 Func, 7000uV Offset-Max, 450ns Response Time, BICMOS, PDSO5
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOT-23 | |
| Pin Count | 5 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Amplifier Type | Comparator | |
| Average Bias Current-Max (IIB) | 0.25 µA | |
| Bias Current-Max (IIB) @25C | 0.25 µA | |
| Input Offset Voltage-Max | 7000 µV | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e0 | |
| Length | 2.92 Mm | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage-Nom (Vsup) | ||
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Type | Open-Collector; Open-Drain | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Response Time-Nom | 450 Ns | |
| Seated Height-Max | 1.22 Mm | |
| Supply Current-Max | 0.12 Ma | |
| Supply Voltage Limit-Max | 5.5 V | |
| Supply Voltage-Nom (Vsup) | 2.7 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Width | 1.6 Mm |
Alternate Parts for LMV331M5
This table gives cross-reference parts and alternative options found for LMV331M5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV331M5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LMV331M5 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the LMV331M5 is 2.7V to 5.5V.
-
To ensure stability, it is recommended to use a bypass capacitor (e.g., 0.1uF) between the VCC pin and GND, and to minimize the length of the input traces to reduce noise and oscillations.
-
The maximum input voltage range for the LMV331M5 is from -0.5V to VCC + 0.5V.
-
Yes, the LMV331M5 can be used as a comparator, but it is not recommended due to its op-amp architecture. For comparator applications, a dedicated comparator IC like the LMV339 is recommended.
-
To reduce noise and oscillations, use a low-pass filter at the input, keep the input traces short, and use a ground plane to minimize electromagnetic interference (EMI).