-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad General Purpose Low-Voltage Comparators 14-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-6612-1-ND
|
DigiKey | IC COMPARATOR 4 GEN PUR 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
30692 In Stock |
|
$0.2271 / $0.6600 | Buy Now |
DISTI #
595-LMV339IPWR
|
Mouser Electronics | Analog Comparators Quad Low-Voltage RoHS: Compliant | 7094 |
|
$0.2180 / $0.6500 | Buy Now |
DISTI #
V72:2272_07288710
|
Arrow Electronics | Comparator Quad R-R O/P 5.5V 14-Pin TSSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2222 Container: Cut Strips | Americas - 1731 |
|
$0.2035 / $0.3557 | Buy Now |
DISTI #
63328921
|
Verical | Comparator Quad R-R O/P 5.5V 14-Pin TSSOP T/R Min Qty: 29 Package Multiple: 1 Date Code: 2222 | Americas - 1731 |
|
$0.2035 / $0.3304 | Buy Now |
|
Bristol Electronics | 6000 |
|
RFQ | ||
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Quest Components | 4800 |
|
$0.3528 / $1.1760 | Buy Now | |
|
Quest Components | 638 |
|
$0.4704 / $1.1760 | Buy Now | |
DISTI #
LMV339IPWR
|
TME | IC: comparator, universal, Cmp: 4, 2.7÷5.5V, SMT, TSSOP14, reel,tape Min Qty: 1 | 5899 |
|
$0.2400 / $0.8000 | Buy Now |
|
Ameya Holding Limited | IC: comparator, universal, No.of comp: 4, 2.7÷5.5V, SMT, TSSOP14 | 6000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMV339IPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV339IPWR
Texas Instruments
Quad General Purpose Low-Voltage Comparators 14-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR; OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 600 ns | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.4 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LMV339IPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV339IPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV339IPWG4 | Quad General Purpose Low-Voltage Comparators 14-TSSOP -40 to 125 | Texas Instruments | LMV339IPWR vs LMV339IPWG4 |
LMV339IPWE4 | Comparator, 4 Func, 9000uV Offset-Max, 600ns Response Time, BIPolar, PDSO14, GREEN, PLASTIC, TSSOP-14 | Rochester Electronics LLC | LMV339IPWR vs LMV339IPWE4 |
LMV339MT | IC QUAD COMPARATOR, 7000 uV OFFSET-MAX, 450 ns RESPONSE TIME, PDSO14, TSSOP-14, Comparator | National Semiconductor Corporation | LMV339IPWR vs LMV339MT |
LMV339MTX | IC QUAD COMPARATOR, 7000 uV OFFSET-MAX, 450 ns RESPONSE TIME, PDSO14, TSSOP-14, Comparator | National Semiconductor Corporation | LMV339IPWR vs LMV339MTX |
LMV339IPWRG4 | Quad General Purpose Low-Voltage Comparators 14-TSSOP -40 to 125 | Texas Instruments | LMV339IPWR vs LMV339IPWRG4 |