-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad General Purpose, Low Voltage, Tiny Pack Comparator 14-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AH7025
|
Newark | Comparator, Quad, 300Ns, Tssop-14, Comparator Type:General Purpose, No. Of Comparators:4 Comparators, Response Time:300Ns, Supply Voltage Range:2.7V To 5V, Comparator Case Style:Tssop, No. Of Pins:14Pins, Ic Output Type:Open Rohs Compliant: Yes |TEXAS INSTRUMENTS LMV339MTX/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1648 |
|
$1.4500 / $1.8700 | Buy Now |
DISTI #
296-35446-1-ND
|
DigiKey | IC COMPARATOR 4 GEN PUR 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12394 In Stock |
|
$0.6244 / $1.6100 | Buy Now |
DISTI #
926-LMV339MTX/NOPB
|
Mouser Electronics | Analog Comparators Quad Gen Purp Lo Vtg Tiny Pack Cmptr RoHS: Compliant | 3124 |
|
$0.6240 / $1.6000 | Buy Now |
|
Quest Components | 125 |
|
$1.0555 / $2.1110 | Buy Now | |
DISTI #
LMV339MTX/NOPB
|
TME | IC: comparator, universal, Cmp: 4, 2.7÷5V, SMT, TSSOP14, reel,tape Min Qty: 1 | 0 |
|
$0.8100 / $1.2200 | RFQ |
|
Ameya Holding Limited | IC COMPARATOR TINY QUAD 14-TSSOP | 5000 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 807 |
|
RFQ | |
DISTI #
3005561
|
element14 Asia-Pacific | COMPARATOR, QUAD, 300NS, TSSOP-14 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1648 |
|
$0.7313 / $1.7181 | Buy Now |
DISTI #
3005561RL
|
element14 Asia-Pacific | COMPARATOR, QUAD, 300NS, TSSOP-14 RoHS: Compliant Min Qty: 100 Container: Reel | 1648 |
|
$0.7313 / $1.1233 | Buy Now |
DISTI #
3005561
|
Farnell | COMPARATOR, QUAD, 300NS, TSSOP-14 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 1648 |
|
$0.6829 / $1.8293 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMV339MTX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV339MTX/NOPB
Texas Instruments
Quad General Purpose, Low Voltage, Tiny Pack Comparator 14-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.25 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR; OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 450 ns | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.3 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LMV339MTX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV339MTX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV339MT/NOPB | Quad General Purpose, Low Voltage, Tiny Pack Comparator 14-TSSOP -40 to 85 | Texas Instruments | LMV339MTX/NOPB vs LMV339MT/NOPB |