Part Details for LMV339M by Texas Instruments
Results Overview of LMV339M by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMV339M Information
LMV339M by Texas Instruments is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LMV339M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2156-LMV339M-TI-ND
|
DigiKey | IC COMPARATOR 4 GEN PUR 14SOIC Min Qty: 259 Lead time: 32 Weeks Container: Tube MARKETPLACE PRODUCT |
48924 In Stock |
|
$1.1600 | Buy Now |
|
DISTI #
LMV339M-ND
|
DigiKey | IC COMPARATOR 4 GEN PUR 14SOIC Min Qty: 259 Lead time: 32 Weeks Container: Tube | Limited Supply - Call |
|
$0.9871 | Buy Now |
|
|
Rochester Electronics | Comparator, 4 Func, 7000uV Offset-Max, 450ns Response Time, BICMOS, PDSO14 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 48924 |
|
$0.5747 / $0.9270 | Buy Now |
US Tariff Estimator: LMV339M by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LMV339M
LMV339M CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LMV339M Part Data Attributes
|
|
LMV339M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV339M
Texas Instruments
Comparator, 4 Func, 7000uV Offset-Max, 450ns Response Time, BICMOS, PDSO14
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Amplifier Type | Comparator | |
| Average Bias Current-Max (IIB) | 0.25 µA | |
| Bias Current-Max (IIB) @25C | 0.25 µA | |
| Input Offset Voltage-Max | 7000 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e0 | |
| Length | 8.65 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Type | Open-Collector | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 235 | |
| Qualification Status | Not Qualified | |
| Response Time-Nom | 450 Ns | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 0.35 Ma | |
| Supply Voltage Limit-Max | 5.5 V | |
| Supply Voltage-Nom (Vsup) | 2.7 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 20 | |
| Width | 3.9 Mm |
Alternate Parts for LMV339M
This table gives cross-reference parts and alternative options found for LMV339M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV339M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LMV339MX | National Semiconductor Corporation | Check for Price | Comparator, 4 Func, 7000uV Offset-Max, 450ns Response Time, BICMOS, PDSO14 | LMV339M vs LMV339MX |
| LMV339MX/NOPB | National Semiconductor Corporation | Check for Price | Comparator, 4 Func, 7000uV Offset-Max, 450ns Response Time, BICMOS, PDSO14 | LMV339M vs LMV339MX/NOPB |
LMV339M Frequently Asked Questions (FAQ)
-
Texas Instruments recommends a layout with a star-ground configuration, keeping the input traces short and away from noise sources, and using a low-ESR capacitor for power decoupling. Additionally, the output should be routed away from the inputs to prevent feedback.
-
When the output is not connected to a load, it's recommended to add a pull-down resistor (e.g., 1 kΩ) to prevent the output from floating and to reduce power consumption. This also helps to prevent unwanted oscillations.
-
The maximum allowed voltage difference between the input pins is ±1.5 V. Exceeding this limit can cause damage to the device or affect its performance.
-
No, the LMV339M is a comparator, not a voltage reference or regulator. It's designed to compare two input voltages and output a digital signal based on the comparison, not to provide a stable voltage reference or regulate voltage.
-
The LMV339M requires a single supply voltage (VCC) between 2.7 V and 5.5 V. Ensure the power supply is clean and well-regulated, and add a 0.1 μF decoupling capacitor close to the VCC pin to reduce noise and ripple.