-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad General Purpose, Low Voltage, Tiny Pack Comparator 14-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LMV339MTX-ND
|
DigiKey | IC COMPARATOR 4 GEN PUR 14TSSOP Min Qty: 247 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
57497 In Stock |
|
$1.2200 | Buy Now |
DISTI #
LMV339MTX-ND
|
DigiKey | IC COMPARATOR 4 GEN PUR 14TSSOP Min Qty: 247 Lead time: 20 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$1.1029 / $1.1453 | Buy Now |
|
Rochester Electronics | LMV339-N Quad General Purpose, Low Voltage, Tiny Pack Comparator RoHS: Not Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 27500 |
|
$1.0400 / $1.2300 | Buy Now |
|
Ameya Holding Limited | IC COMPARATOR TINY QUAD 14-TSSOP | 80000 |
|
RFQ | |
|
Win Source Electronics | Quad General Purpose, Low Voltage, Tiny Pack Comparators | IC COMPARATOR TINY QUAD 14-TSSOP | 22211 |
|
$0.9240 / $1.3850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMV339MTX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV339MTX
Texas Instruments
Quad General Purpose, Low Voltage, Tiny Pack Comparator 14-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1998-02-01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.25 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR; OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 450 ns | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.3 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LMV339MTX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV339MTX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV339MTX/NOPB | Quad General Purpose, Low Voltage, Tiny Pack Comparator 14-TSSOP -40 to 85 | Texas Instruments | LMV339MTX vs LMV339MTX/NOPB |