| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LMV342IDR | Texas Instruments | $0.3873 | Operational Amplifier, 2 Func, 4000uV Offset-Max, CMOS, PDSO8 | LMV342DR vs LMV342IDR |
| LMV342MA/NOPB | Texas Instruments | $1.5520 | Operational Amplifier, 2 Func, 5000uV Offset-Max, CMOS, PDSO8 | LMV342DR vs LMV342MA/NOPB |
| LMV342IDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 4000uV Offset-Max, CMOS, PDSO8 | LMV342DR vs LMV342IDRG4 |
| LMV342ID | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 4000uV Offset-Max, CMOS, PDSO8 | LMV342DR vs LMV342ID |
| LMV342IDE4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 4500uV Offset-Max, CMOS, PDSO8 | LMV342DR vs LMV342IDE4 |
| LMV342IDRE4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 4500uV Offset-Max, CMOS, PDSO8 | LMV342DR vs LMV342IDRE4 |
| LMV342MAX | National Semiconductor Corporation | Check for Price | Operational Amplifier, 2 Func, 4000uV Offset-Max, CMOS, PDSO8 | LMV342DR vs LMV342MAX |
| MAX4402ASA | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 8000 uV OFFSET-MAX, 0.8 MHz BAND WIDTH, PDSO8, 0.150 INCH, SOIC-8 | LMV342DR vs MAX4402ASA |
Part Details for LMV342DR by Texas Instruments
Results Overview of LMV342DR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMV342DR Information
LMV342DR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
US Tariff Estimator: LMV342DR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LMV342DR Part Data Attributes
|
|
LMV342DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV342DR
Texas Instruments
Operational Amplifier, 2 Func, 4500uV Offset-Max, CMOS, PDSO8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Sop-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.003 µA | |
| Bias Current-Max (IIB) @25C | 0.00012 µA | |
| Common-mode Reject Ratio-Min | 56 Db | |
| Common-mode Reject Ratio-Nom | 80 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 4500 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| Length | 4.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.55 Mm | |
| Slew Rate-Nom | 1 V/Us | |
| Supply Current-Max | 0.52 Ma | |
| Supply Voltage Limit-Max | 5.5 V | |
| Supply Voltage-Nom (Vsup) | 2.7 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 1000 | |
| Voltage Gain-Min | 1580 | |
| Wideband | No | |
| Width | 3.905 Mm |
Alternate Parts for LMV342DR
This table gives cross-reference parts and alternative options found for LMV342DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV342DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.