Part Details for LMV342ID by Texas Instruments
Results Overview of LMV342ID by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMV342ID Information
LMV342ID by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LMV342ID
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-33320-5-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1077 In Stock |
|
$0.4353 / $0.8900 | Buy Now |
|
|
Quest Components | DUAL OP-AMP, 4500 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8 | 104 |
|
$0.8975 / $1.7950 | Buy Now |
US Tariff Estimator: LMV342ID by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LMV342ID
LMV342ID CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LMV342ID Part Data Attributes
|
|
LMV342ID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV342ID
Texas Instruments
Operational Amplifier, 2 Func, 4000uV Offset-Max, CMOS, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.003 µA | |
| Bias Current-Max (IIB) @25C | 0.0002 µA | |
| Common-mode Reject Ratio-Min | 56 Db | |
| Common-mode Reject Ratio-Nom | 86 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 4000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 1 V/Us | |
| Supply Current-Max | 0.4 Ma | |
| Supply Voltage Limit-Max | 5.5 V | |
| Supply Voltage-Nom (Vsup) | 2.7 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 1000 | |
| Voltage Gain-Min | 1580 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for LMV342ID
This table gives cross-reference parts and alternative options found for LMV342ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV342ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LMV342MAX/NOPB | Texas Instruments | $0.6652 | Operational Amplifier, 2 Func, 5000uV Offset-Max, CMOS, PDSO8 | LMV342ID vs LMV342MAX/NOPB |
| LMV342MA/NOPB | Texas Instruments | $1.5520 | Operational Amplifier, 2 Func, 5000uV Offset-Max, CMOS, PDSO8 | LMV342ID vs LMV342MA/NOPB |
| LMV342DR | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 4500uV Offset-Max, CMOS, PDSO8 | LMV342ID vs LMV342DR |
| LMV342IDE4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 4500uV Offset-Max, CMOS, PDSO8 | LMV342ID vs LMV342IDE4 |
| LMV342IDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 4000uV Offset-Max, CMOS, PDSO8 | LMV342ID vs LMV342IDRG4 |
| MAX4402ASA | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 8000 uV OFFSET-MAX, 0.8 MHz BAND WIDTH, PDSO8, 0.150 INCH, SOIC-8 | LMV342ID vs MAX4402ASA |
| LMV342MA | National Semiconductor Corporation | Check for Price | Operational Amplifier, 2 Func, 4000uV Offset-Max, CMOS, PDSO8 | LMV342ID vs LMV342MA |
| LMV342IDRE4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 4500uV Offset-Max, CMOS, PDSO8 | LMV342ID vs LMV342IDRE4 |
| MAX4402ASA+T | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 8000 uV OFFSET-MAX, 0.8 MHz BAND WIDTH, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | LMV342ID vs MAX4402ASA+T |
LMV342ID Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LMV342ID is dependent on the package type and thermal resistance. For the SOIC package, the maximum power dissipation is approximately 670mW at 25°C ambient temperature.
-
To ensure stability in a unity-gain configuration, it's recommended to add a capacitor (typically 10-22pF) between the output and the inverting input pins to compensate for the internal pole. Additionally, ensure that the layout is well-designed to minimize parasitic capacitance and inductance.
-
The recommended input common-mode voltage range for the LMV342ID is between VCC-1.5V and VCC+0.5V. Operating outside this range may affect the op-amp's performance and stability.
-
While the LMV342ID can be used as a comparator, it's not recommended due to its relatively slow slew rate (0.5V/μs) and limited output current drive capability. A dedicated comparator IC would be a better choice for most applications.
-
The LMV342ID has internal ESD protection diodes, but it's still recommended to follow proper ESD handling procedures when handling the device. Use an ESD wrist strap or mat, and ensure that the device is stored in an anti-static bag or tube.