-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 5.5-V, 1-MHz, RRO operational amplifier 8-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-LMV358IPWRG4
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual Low-Voltage Rail-to-Rail Out RoHS: Compliant | 1684 |
|
$0.2310 / $0.6600 | Buy Now |
|
Bristol Electronics | Min Qty: 8 | 235 |
|
$0.2531 / $0.6750 | Buy Now |
|
Quest Components | 188 |
|
$0.2700 / $0.9000 | Buy Now | |
|
Rochester Electronics | LMV358 Dual Low-Voltage Rail-to-Rail Output Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 798 |
|
$0.1834 / $0.2158 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 1MHZ RRO 8TSSOP | 10405 |
|
RFQ | |
|
Chips Pulse Industry Limited | General Purpose 2 2.7V ~ 5.5V ±, 1.35V ~ 2.75V 210uA 1MHz 1 V/us TSSOP-8_3x4.4x065P General Purpose Amplifiers RoHS Purchase Online, Ship Immediately | 999 |
|
$0.2052 / $0.2789 | Buy Now |
|
LCSC | Dual 1MHz TSSOP-8 Operational Amplifier ROHS | 833 |
|
$0.2280 / $0.4166 | Buy Now |
|
Win Source Electronics | IC OPAMP GP 1MHZ RRO 8TSSOP | 246815 |
|
$0.1230 / $0.1840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMV358IPWRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV358IPWRG4
Texas Instruments
Dual, 5.5-V, 1-MHz, RRO operational amplifier 8-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.25 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Common-mode Reject Ratio-Min | 50 dB | |
Common-mode Reject Ratio-Nom | 65 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.05 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 0.44 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LMV358IPWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV358IPWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV358IPWR | Dual, 5.5-V, 1-MHz, RRO operational amplifier 8-TSSOP -40 to 125 | Texas Instruments | LMV358IPWRG4 vs LMV358IPWR |
LMV358IPWE4 | Dual Low-Voltage Rail-to-Rail Output Operational Amplifier 8-TSSOP -40 to 125 | Texas Instruments | LMV358IPWRG4 vs LMV358IPWE4 |
LMV358IPWRE4 | Dual, 5.5-V, 1-MHz, RRO operational amplifier 8-TSSOP -40 to 125 | Texas Instruments | LMV358IPWRG4 vs LMV358IPWRE4 |
LMV358IPWG4 | Dual, 5.5-V, 1-MHz, RRO operational amplifier 8-TSSOP -40 to 125 | Texas Instruments | LMV358IPWRG4 vs LMV358IPWG4 |