| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LMV358IPWE4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDSO8 | LMV358IPWR vs LMV358IPWE4 |
| LMV358IPWG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDSO8 | LMV358IPWR vs LMV358IPWG4 |
| LMV358IPWRE4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDSO8 | LMV358IPWR vs LMV358IPWRE4 |
Part Details for LMV358IPWR by Texas Instruments
Results Overview of LMV358IPWR by Texas Instruments
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMV358IPWR Information
LMV358IPWR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LMV358IPWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-9572-1-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8TSSOP Min Qty: 1 Container: Cut Tape |
26437 Cut Tape |
|
$0.1894 / $0.4200 | Buy Now |
|
DISTI #
296-9572-6-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8TSSOP Min Qty: 1 Container: Digi-Reel |
26437 Digi-Reel® |
|
$0.1894 / $0.4200 | Buy Now |
|
DISTI #
296-9572-2-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8TSSOP Min Qty: 2000 Container: Tape & Reel |
24000 Tape & Reel |
|
$0.1578 / $0.1722 | Buy Now |
|
DISTI #
595-LMV358IPWR
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual Lw V R/R Op Amp A 595-LMV358IPW A 5 A 595-LMV358IPW RoHS: Compliant | 4635 |
|
$0.1640 / $0.4100 | Buy Now |
|
DISTI #
93863680
|
Verical | Op Amp Dual Low Voltage Amplifier R-R O/P 5.5V 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2232 | Americas - 1542 |
|
$0.1497 / $0.2562 | Buy Now |
|
|
Bristol Electronics | Op Amp Dual Low Voltage Amplifier R-R O/P 5.5V 8-Pin TSSOP T/R Min Qty: 1 | 2080 |
|
$0.1500 / $0.7500 | Buy Now |
|
|
Quest Components | IC,OP-AMP,DUAL,BICMOS,TSSOP,8PIN,PLASTIC | 1664 |
|
$0.2000 / $1.0000 | Buy Now |
|
|
Quest Components | IC,OP-AMP,DUAL,BICMOS,TSSOP,8PIN,PLASTIC | 320 |
|
$1.8500 / $4.0000 | Buy Now |
|
|
Quest Components | IC,OP-AMP,DUAL,BICMOS,TSSOP,8PIN,PLASTIC | 5 |
|
$0.2706 | Buy Now |
|
|
Rochester Electronics | Op Amp Standard 1MHz 8-SOP T/R RoHS: Compliant Status: Active Min Qty: 1 | 350 |
|
$0.1189 / $0.1918 | Buy Now |
US Tariff Estimator: LMV358IPWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LMV358IPWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LMV358IPWR Part Data Attributes
|
|
LMV358IPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV358IPWR
Texas Instruments
Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.25 µA | |
| Bias Current-Max (IIB) @25C | 0.25 µA | |
| Common-mode Reject Ratio-Min | 50 Db | |
| Common-mode Reject Ratio-Nom | 65 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.05 µA | |
| Input Offset Voltage-Max | 7000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.4 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Slew Rate-Nom | 1 V/Us | |
| Supply Current-Max | 0.44 Ma | |
| Supply Voltage Limit-Max | 5.5 V | |
| Supply Voltage-Nom (Vsup) | 2.7 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn); Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 1000 | |
| Voltage Gain-Min | 10000 | |
| Wideband | No | |
| Width | 3 Mm |
Alternate Parts for LMV358IPWR
This table gives cross-reference parts and alternative options found for LMV358IPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV358IPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LMV358IPWR Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LMV358IPWR is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 125°C/W.
-
Yes, the LMV358IPWR is rated for operation from -40°C to 125°C, making it suitable for high-temperature applications. However, the maximum junction temperature (TJ) should not exceed 150°C.
-
The input impedance of the LMV358IPWR is typically around 10^12 ohms in parallel with 2pF, making it suitable for high-impedance applications.
-
While the LMV358IPWR can be used as a comparator, it's not the most suitable choice due to its relatively slow slew rate (0.5V/μs) and limited bandwidth (3MHz). A dedicated comparator like the LMV761 would be a better choice.
-
To minimize noise and ensure stability, follow good PCB layout practices: keep the input and output traces short and separate, use a solid ground plane, and decouple the power supply with capacitors. Additionally, consider using a low-ESR capacitor (e.g., 10uF) between the power pins to reduce noise.