| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LMV358QDG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDSO8 | LMV358QDR vs LMV358QDG4 |
| LMV358QDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDSO8 | LMV358QDR vs LMV358QDRG4 |
| LMV358QDE4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDSO8 | LMV358QDR vs LMV358QDE4 |
Part Details for LMV358QDR by Texas Instruments
Results Overview of LMV358QDR by Texas Instruments
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMV358QDR Information
LMV358QDR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LMV358QDR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-LMV358QDRCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Container: Cut Tape |
525 Cut Tape |
|
$0.4192 / $0.8600 | Buy Now |
|
DISTI #
296-LMV358QDRDKR-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Container: Digi-Reel |
525 Digi-Reel® |
|
$0.4192 / $0.8600 | Buy Now |
|
DISTI #
296-LMV358QDRTR-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 2500 Container: Tape & Reel |
525 Tape & Reel |
|
$0.3744 / $0.4018 | Buy Now |
|
DISTI #
595-LMV358QDR
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual Low-Voltage Rai l-to-Rail Out RoHS: Compliant | 8949 |
|
$0.3680 / $0.8600 | Buy Now |
|
DISTI #
86280740
|
Verical | Op Amp Dual Low Voltage Amplifier R-R O/P 5.5V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 717 Package Multiple: 1 Date Code: 0401 | Americas - 36541 |
|
$0.3605 / $0.5234 | Buy Now |
|
DISTI #
86279936
|
Verical | Op Amp Dual Low Voltage Amplifier R-R O/P 5.5V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 717 Package Multiple: 1 Date Code: 0601 | Americas - 6428 |
|
$0.3605 / $0.5234 | Buy Now |
|
DISTI #
86280413
|
Verical | Op Amp Dual Low Voltage Amplifier R-R O/P 5.5V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 717 Package Multiple: 1 Date Code: 1401 | Americas - 1464 |
|
$0.3605 / $0.5234 | Buy Now |
|
|
Rochester Electronics | Op Amp Standard 1MHz 8-SOIC T/R RoHS: Compliant Status: Active Min Qty: 1 | 44433 |
|
$0.2884 / $0.4652 | Buy Now |
|
DISTI #
86280740
|
Verical | Op Amp Dual Low Voltage Amplifier R-R O/P 5.5V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 717 Package Multiple: 1 Date Code: 0401 | Americas - 36541 |
|
$0.3605 / $0.5234 | Buy Now |
|
DISTI #
86279936
|
Verical | Op Amp Dual Low Voltage Amplifier R-R O/P 5.5V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 717 Package Multiple: 1 Date Code: 0601 | Americas - 6428 |
|
$0.3605 / $0.5234 | Buy Now |
US Tariff Estimator: LMV358QDR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LMV358QDR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LMV358QDR Part Data Attributes
|
|
LMV358QDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV358QDR
Texas Instruments
Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.25 µA | |
| Bias Current-Max (IIB) @25C | 0.25 µA | |
| Common-mode Reject Ratio-Min | 50 Db | |
| Common-mode Reject Ratio-Nom | 65 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.05 µA | |
| Input Offset Voltage-Max | 7000 µV | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Square | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 1 V/Us | |
| Supply Current-Max | 0.44 Ma | |
| Supply Voltage Limit-Max | 5.5 V | |
| Supply Voltage-Nom (Vsup) | 2.7 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 1000 | |
| Voltage Gain-Min | 10000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for LMV358QDR
This table gives cross-reference parts and alternative options found for LMV358QDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV358QDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LMV358QDR Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LMV358QDR is 670mW at 25°C free-air temperature, and it decreases as the temperature increases.
-
To ensure stability, use a gain resistor (Rg) of at least 1kΩ, and a feedback capacitor (Cf) of at least 10pF. Additionally, use a bypass capacitor (Cb) of at least 10nF between the supply pins.
-
Use a symmetrical layout, keep the input and output traces short and away from noise sources, and use a ground plane to minimize noise coupling. Route the power supply traces away from the input and output traces.
-
Yes, the LMV358QDR can be used in a single-supply configuration. However, the input common-mode voltage range is limited to VCC-1.5V to VCC+0.5V. Use a voltage divider or a voltage reference to set the input common-mode voltage.
-
Use ESD protection devices such as TVS diodes or ESD arrays on the input and output pins to protect the LMV358QDR from electrostatic discharge.