Part Details for LMV393IDE4 by Texas Instruments
Results Overview of LMV393IDE4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMV393IDE4 Information
LMV393IDE4 by Texas Instruments is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LMV393IDE4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Comparator, 2 Func, 9000uV Offset-Max, 600ns Response Time, BIPolar, PDSO8 | 8484 |
|
RFQ |
US Tariff Estimator: LMV393IDE4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LMV393IDE4
LMV393IDE4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LMV393IDE4 Part Data Attributes
|
|
LMV393IDE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV393IDE4
Texas Instruments
Comparator, 2 Func, 9000uV Offset-Max, 600ns Response Time, BIPolar, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Amplifier Type | Comparator | |
| Average Bias Current-Max (IIB) | 0.4 µA | |
| Bias Current-Max (IIB) @25C | 0.25 µA | |
| Input Offset Voltage-Max | 9000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Type | Open-Collector | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Response Time-Nom | 600 Ns | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 0.25 Ma | |
| Supply Voltage Limit-Max | 5.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for LMV393IDE4
This table gives cross-reference parts and alternative options found for LMV393IDE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV393IDE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LMV393IDGKR | Texas Instruments | $0.3834 | Comparator, 2 Func, 7000uV Offset-Max, 600ns Response Time, BIPolar, PDSO8 | LMV393IDE4 vs LMV393IDGKR |
| LMV393IDRG4 | Texas Instruments | Check for Price | Comparator, 2 Func, 7000uV Offset-Max, 600ns Response Time, BIPolar, PDSO8 | LMV393IDE4 vs LMV393IDRG4 |
| LMV393IDG4 | Texas Instruments | Check for Price | Comparator, 2 Func, 9000uV Offset-Max, 600ns Response Time, BIPolar, PDSO8 | LMV393IDE4 vs LMV393IDG4 |
| LMV393IDDURG4 | Texas Instruments | Check for Price | Comparator, 2 Func, 9000uV Offset-Max, 600ns Response Time, BIPolar, PDSO8 | LMV393IDE4 vs LMV393IDDURG4 |
| LMV393IDDUR | Texas Instruments | Check for Price | Comparator, 2 Func, 7000uV Offset-Max, 600ns Response Time, BIPolar, PDSO8 | LMV393IDE4 vs LMV393IDDUR |
| LMV393QDGKR | Texas Instruments | Check for Price | Comparator, 2 Func, 9000uV Offset-Max, 450ns Response Time, BIPolar, PDSO8 | LMV393IDE4 vs LMV393QDGKR |
| LMV393IDGKRG4 | Texas Instruments | Check for Price | Comparator, 2 Func, 7000uV Offset-Max, 600ns Response Time, BIPolar, PDSO8 | LMV393IDE4 vs LMV393IDGKRG4 |