Part Details for LMV551MF by Texas Instruments
Results Overview of LMV551MF by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMV551MF Information
LMV551MF by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LMV551MFX/NOPB | Texas Instruments | 3 MHz, Micropower RRO Amplifier 5-SOT-23 -40 to 125 | |
| LMV551MF/NOPB | Texas Instruments | 3 MHz, Micropower RRO Amplifier 5-SOT-23 -40 to 125 |
Price & Stock for LMV551MF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 1 Func, 4500uV Offset-Max, PDSO5 | 6243 |
|
RFQ |
US Tariff Estimator: LMV551MF by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LMV551MF
LMV551MF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LMV551MF Part Data Attributes
|
|
LMV551MF
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV551MF
Texas Instruments
Operational Amplifier, 1 Func, 4500uV Offset-Max, BICMOS, PDSO5
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOT-23 | |
| Package Description | Sot-23, 5 Pin | |
| Pin Count | 5 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.038 µA | |
| Bias Current-Max (IIB) @25C | 0.038 µA | |
| Common-mode Reject Ratio-Min | 72 Db | |
| Common-mode Reject Ratio-Nom | 92 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 4500 µV | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e0 | |
| Length | 2.92 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 1.22 Mm | |
| Slew Rate-Nom | 1 V/Us | |
| Supply Current-Max | 52 Ma | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.953 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Unity Gain BW-Nom | 3000 | |
| Voltage Gain-Min | 7943.2 | |
| Wideband | No | |
| Width | 1.6 Mm |
Alternate Parts for LMV551MF
This table gives cross-reference parts and alternative options found for LMV551MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV551MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LMV551MF | National Semiconductor Corporation | Check for Price | Operational Amplifier, 1 Func, 4.5uV Offset-Max, BICMOS, PDSO5 | LMV551MF vs LMV551MF |