Part Details for LMV554MT by Texas Instruments
Results Overview of LMV554MT by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMV554MT Information
LMV554MT by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LMV554MT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 4 Func, 4500uV Offset-Max, 4.4MHz Band Width, PDSO14 | 8756 |
|
RFQ |
US Tariff Estimator: LMV554MT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LMV554MT
LMV554MT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LMV554MT Part Data Attributes
|
|
LMV554MT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV554MT
Texas Instruments
Operational Amplifier, 4 Func, 4500uV Offset-Max, 4.4MHz Band Width, BICMOS, PDSO14
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Package Description | Tssop-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.038 µA | |
| Bandwidth (3dB)-Nom | 4.4 Mhz | |
| Bias Current-Max (IIB) @25C | 0.038 µA | |
| Common-mode Reject Ratio-Min | 72 Db | |
| Common-mode Reject Ratio-Nom | 92 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 4500 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e0 | |
| Length | 5 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Rail | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 1.1 Mm | |
| Slew Rate-Nom | 1 V/Us | |
| Supply Current-Max | 208 Ma | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Unity Gain BW-Nom | 3000 | |
| Voltage Gain-Min | 7079.4 | |
| Wideband | No | |
| Width | 4.4 Mm |
Alternate Parts for LMV554MT
This table gives cross-reference parts and alternative options found for LMV554MT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV554MT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LMV554MTX/NOPB | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 3000uV Offset-Max, BICMOS, PDSO14 | LMV554MT vs LMV554MTX/NOPB |
| LMV554MT | National Semiconductor Corporation | Check for Price | Operational Amplifier, 4 Func, 4.5uV Offset-Max, BICMOS, PDSO14 | LMV554MT vs LMV554MT |