Part Details for LMV554MTX by Texas Instruments
Overview of LMV554MTX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Healthcare
Medical Imaging
Part Details for LMV554MTX
LMV554MTX CAD Models
LMV554MTX Part Data Attributes:
|
LMV554MTX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV554MTX
Texas Instruments
QUAD OP-AMP, 4.5uV OFFSET-MAX, 3MHz BAND WIDTH, PDSO14, TSSOP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.038 µA | |
Bandwidth (3dB)-Nom | 4.4 MHz | |
Common-mode Reject Ratio-Nom | 92 dB | |
Input Offset Voltage-Max | 4500 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 3000 | |
Width | 4.4 mm |
Alternate Parts for LMV554MTX
This table gives cross-reference parts and alternative options found for LMV554MTX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV554MTX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV554MT | IC QUAD OP-AMP, 4.5 uV OFFSET-MAX, 3 MHz BAND WIDTH, PDSO14, TSSOP-14, Operational Amplifier | National Semiconductor Corporation | LMV554MTX vs LMV554MT |
LMV554MT | QUAD OP-AMP, 4.5uV OFFSET-MAX, 3MHz BAND WIDTH, PDSO14, TSSOP-14 | Texas Instruments | LMV554MTX vs LMV554MT |
LMV554MT/NOPB | Quad, 5-V, 3-MHz, low quiescent current (37-µA) operational amplifier 14-TSSOP -40 to 125 | Texas Instruments | LMV554MTX vs LMV554MT/NOPB |