Part Details for LMV641MFE by Texas Instruments
Results Overview of LMV641MFE by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMV641MFE Information
LMV641MFE by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LMV641MFE/NOPB | Texas Instruments | 10 MHz, 12V, Low Power Amplifier 5-SOT-23 |
Price & Stock for LMV641MFE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 1 Func, 750uV Offset-Max, PDSO5 | 7099 |
|
RFQ |
US Tariff Estimator: LMV641MFE by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LMV641MFE
LMV641MFE Part Data Attributes
|
|
LMV641MFE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV641MFE
Texas Instruments
Operational Amplifier, 1 Func, 750uV Offset-Max, CMOS, PDSO5
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Sot-23, 5 Pin | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.105 µA | |
| Bias Current-Max (IIB) @25C | 0.09 µA | |
| Common-mode Reject Ratio-Min | 94 Db | |
| Common-mode Reject Ratio-Nom | 120 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 750 µV | |
| JESD-30 Code | R-PDSO-G5 | |
| Length | 2.92 Mm | |
| Low-Bias | No | |
| Low-Offset | Yes | |
| Micropower | Yes | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 1.19 Mm | |
| Slew Rate-Nom | 2.6 V/Us | |
| Supply Current-Max | 0.24 Ma | |
| Supply Voltage Limit-Max | 13.2 V | |
| Supply Voltage-Nom (Vsup) | 10 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.953 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 10000 | |
| Voltage Gain-Min | 31622.77 | |
| Wideband | No | |
| Width | 1.6 Mm |
Alternate Parts for LMV641MFE
This table gives cross-reference parts and alternative options found for LMV641MFE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV641MFE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LMV641MFE/NOPB | Texas Instruments | $0.9893 | Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar, PDSO5 | LMV641MFE vs LMV641MFE/NOPB |
| LMV641MF | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 750uV Offset-Max, CMOS, PDSO5 | LMV641MFE vs LMV641MF |