Part Details for LMV711M6/NOPB by Texas Instruments
Overview of LMV711M6/NOPB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for LMV711M6/NOPB
LMV711M6/NOPB CAD Models
LMV711M6/NOPB Part Data Attributes
|
LMV711M6/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV711M6/NOPB
Texas Instruments
OP-AMP, 3000uV OFFSET-MAX, 5MHz BAND WIDTH, PDSO6, SOT-23, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP6,.11,37 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Nom | 75 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.22 mm | |
Slew Rate-Nom | 5 V/us | |
Supply Current-Max | 1.9 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 5000 | |
Voltage Gain-Min | 6300 | |
Wideband | NO | |
Width | 1.6 mm |
Alternate Parts for LMV711M6/NOPB
This table gives cross-reference parts and alternative options found for LMV711M6/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV711M6/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV711M6 | OP-AMP, 3200uV OFFSET-MAX, 5MHz BAND WIDTH, PDSO6, SOT-23, 6 PIN | Texas Instruments | LMV711M6/NOPB vs LMV711M6 |
LMV715MF/NOPB | OP-AMP, 3000uV OFFSET-MAX, 5MHz BAND WIDTH, PDSO6, SOT-23, 6 PIN | Texas Instruments | LMV711M6/NOPB vs LMV715MF/NOPB |
LMV711M6X | OP-AMP, 3200uV OFFSET-MAX, 5MHz BAND WIDTH, PDSO6, SOT-23, 6 PIN | Texas Instruments | LMV711M6/NOPB vs LMV711M6X |
LMV715MFX/NOPB | OP-AMP, 3000uV OFFSET-MAX, 5MHz BAND WIDTH, PDSO6, SOT-23, 6 PIN | Texas Instruments | LMV711M6/NOPB vs LMV715MFX/NOPB |
LMV711M6X/NOPB | OP-AMP, 3000uV OFFSET-MAX, 5MHz BAND WIDTH, PDSO6, SOT-23, 6 PIN | Texas Instruments | LMV711M6/NOPB vs LMV711M6X/NOPB |
LMV715MFX | Operational Amplifier, 1 Func, 3200uV Offset-Max, BICMOS, PDSO6 | National Semiconductor Corporation | LMV711M6/NOPB vs LMV715MFX |
LMV711M6 | Operational Amplifier, 1 Func, 3200uV Offset-Max, BICMOS, PDSO6 | National Semiconductor Corporation | LMV711M6/NOPB vs LMV711M6 |
LMV711M6X | Operational Amplifier, 1 Func, 3200uV Offset-Max, BICMOS, PDSO6 | National Semiconductor Corporation | LMV711M6/NOPB vs LMV711M6X |