Part Details for LMV711M6 by Texas Instruments
Overview of LMV711M6 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for LMV711M6
LMV711M6 CAD Models
LMV711M6 Part Data Attributes
|
LMV711M6
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV711M6
Texas Instruments
OP-AMP, 3200uV OFFSET-MAX, 5MHz BAND WIDTH, PDSO6, SOT-23, 6 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 75 dB | |
Input Offset Voltage-Max | 3200 µV | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2.92 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.22 mm | |
Slew Rate-Nom | 5 V/us | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.953 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 5000 | |
Width | 1.6 mm |
Alternate Parts for LMV711M6
This table gives cross-reference parts and alternative options found for LMV711M6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV711M6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV715MF/NOPB | OP-AMP, 3000uV OFFSET-MAX, 5MHz BAND WIDTH, PDSO6, SOT-23, 6 PIN | Texas Instruments | LMV711M6 vs LMV715MF/NOPB |
LMV711M6X | OP-AMP, 3200uV OFFSET-MAX, 5MHz BAND WIDTH, PDSO6, SOT-23, 6 PIN | Texas Instruments | LMV711M6 vs LMV711M6X |
LMV715MFX/NOPB | OP-AMP, 3000uV OFFSET-MAX, 5MHz BAND WIDTH, PDSO6, SOT-23, 6 PIN | Texas Instruments | LMV711M6 vs LMV715MFX/NOPB |
LMV711M6X/NOPB | OP-AMP, 3000uV OFFSET-MAX, 5MHz BAND WIDTH, PDSO6, SOT-23, 6 PIN | Texas Instruments | LMV711M6 vs LMV711M6X/NOPB |
LMV715MFX | Operational Amplifier, 1 Func, 3200uV Offset-Max, BICMOS, PDSO6 | National Semiconductor Corporation | LMV711M6 vs LMV715MFX |
LMV711M6 | Operational Amplifier, 1 Func, 3200uV Offset-Max, BICMOS, PDSO6 | National Semiconductor Corporation | LMV711M6 vs LMV711M6 |
LMV711M6/NOPB | OP-AMP, 3000uV OFFSET-MAX, 5MHz BAND WIDTH, PDSO6, SOT-23, 6 PIN | Texas Instruments | LMV711M6 vs LMV711M6/NOPB |
LMV711M6X | Operational Amplifier, 1 Func, 3200uV Offset-Max, BICMOS, PDSO6 | National Semiconductor Corporation | LMV711M6 vs LMV711M6X |