Part Details for LMV7271MG by National Semiconductor Corporation
Overview of LMV7271MG by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for LMV7271MG
LMV7271MG CAD Models
LMV7271MG Part Data Attributes:
|
LMV7271MG
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMV7271MG
National Semiconductor Corporation
IC COMPARATOR, 4000 uV OFFSET-MAX, PDSO5, SC-70, 5 PIN, Comparator
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SC-70 | |
Package Description | SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1100 ns | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.016 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.25 mm |
Alternate Parts for LMV7271MG
This table gives cross-reference parts and alternative options found for LMV7271MG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV7271MG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV7271MG | Single low voltage, push-pull comparator 5-SC70 -40 to 85 | Texas Instruments | LMV7271MG vs LMV7271MG |
LMV7271MGX | IC COMPARATOR, 4000 uV OFFSET-MAX, PDSO5, SC-70, 5 PIN, Comparator | National Semiconductor Corporation | LMV7271MG vs LMV7271MGX |
LMV7271MGX/NOPB | IC COMPARATOR, 4000 uV OFFSET-MAX, PDSO5, SC-70, 5 PIN, Comparator | National Semiconductor Corporation | LMV7271MG vs LMV7271MGX/NOPB |
LMV7271MG/NOPB | IC COMPARATOR, 4000 uV OFFSET-MAX, PDSO5, SC-70, 5 PIN, Comparator | National Semiconductor Corporation | LMV7271MG vs LMV7271MG/NOPB |
LMV7271MG/NOPB | Single low voltage, push-pull comparator 5-SC70 -40 to 85 | Texas Instruments | LMV7271MG vs LMV7271MG/NOPB |
LMV7271MGX/NOPB | Single low voltage, push-pull comparator 5-SC70 -40 to 85 | Texas Instruments | LMV7271MG vs LMV7271MGX/NOPB |