Part Details for LMV7271MGX/NOPB by National Semiconductor Corporation
Overview of LMV7271MGX/NOPB by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for LMV7271MGX/NOPB
LMV7271MGX/NOPB CAD Models
LMV7271MGX/NOPB Part Data Attributes:
|
LMV7271MGX/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMV7271MGX/NOPB
National Semiconductor Corporation
IC COMPARATOR, 4000 uV OFFSET-MAX, PDSO5, SC-70, 5 PIN, Comparator
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SC-70 | |
Package Description | SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1100 ns | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.016 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.25 mm |
Alternate Parts for LMV7271MGX/NOPB
This table gives cross-reference parts and alternative options found for LMV7271MGX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV7271MGX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV7271MG | Single low voltage, push-pull comparator 5-SC70 -40 to 85 | Texas Instruments | LMV7271MGX/NOPB vs LMV7271MG |
LMV7271MGX | IC COMPARATOR, 4000 uV OFFSET-MAX, PDSO5, SC-70, 5 PIN, Comparator | National Semiconductor Corporation | LMV7271MGX/NOPB vs LMV7271MGX |
LMV7271MG/NOPB | IC COMPARATOR, 4000 uV OFFSET-MAX, PDSO5, SC-70, 5 PIN, Comparator | National Semiconductor Corporation | LMV7271MGX/NOPB vs LMV7271MG/NOPB |
LMV7271MG | IC COMPARATOR, 4000 uV OFFSET-MAX, PDSO5, SC-70, 5 PIN, Comparator | National Semiconductor Corporation | LMV7271MGX/NOPB vs LMV7271MG |
LMV7271MG/NOPB | Single low voltage, push-pull comparator 5-SC70 -40 to 85 | Texas Instruments | LMV7271MGX/NOPB vs LMV7271MG/NOPB |
LMV7271MGX/NOPB | Single low voltage, push-pull comparator 5-SC70 -40 to 85 | Texas Instruments | LMV7271MGX/NOPB vs LMV7271MGX/NOPB |