Part Details for LMV825IPT by STMicroelectronics
Results Overview of LMV825IPT by STMicroelectronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMV825IPT Information
LMV825IPT by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LMV825IPT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
V79:2366_17780448
|
Arrow Electronics | Op Amp Quad Low Power Amplifier R-R O/P 5.5V 16-Pin TSSOP T/R COO: Morocco RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1232 | Americas - 2500 |
|
$0.4456 | Buy Now |
|
DISTI #
26112905
|
Verical | Op Amp Quad Low Power Amplifier R-R O/P 5.5V 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 1232 | Americas - 2500 |
|
$0.4456 | Buy Now |
|
|
Bristol Electronics | Op Amp Quad Low Power Amplifier R-R O/P 5.5V 16-Pin TSSOP T/R | 2500 |
|
RFQ | |
|
|
Quest Components | 2000 |
|
$0.8399 / $2.2396 | Buy Now | |
|
DISTI #
V79:2366_17780448
|
Arrow Electronics | Op Amp Quad Low Power Amplifier R-R O/P 5.5V 16-Pin TSSOP T/R COO: Morocco RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1232 | Americas - 2500 |
|
$0.4456 | Buy Now |
|
DISTI #
26112905
|
Verical | Op Amp Quad Low Power Amplifier R-R O/P 5.5V 16-Pin TSSOP T/R COO: Morocco RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 1232 | Americas - 2500 |
|
$0.4456 | Buy Now |
|
DISTI #
V79:2366_17780448
|
Arrow Electronics | Op Amp Quad Low Power Amplifier R-R O/P 5.5V 16-Pin TSSOP T/R COO: Morocco RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1232 | Americas - 2500 |
|
$0.4456 | Buy Now |
|
|
ComSIT USA | LOW POWER, HIGH ACCURACY, GENERAL-PURPOSE OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 4000uV Offset-Max, CMOS, PDSO16 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
DISTI #
26112905
|
Verical | Op Amp Quad Low Power Amplifier R-R O/P 5.5V 16-Pin TSSOP T/R COO: Morocco RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 1232 | Americas - 2500 |
|
$0.4456 | Buy Now |
US Tariff Estimator: LMV825IPT by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LMV825IPT
LMV825IPT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LMV825IPT Part Data Attributes
|
|
LMV825IPT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LMV825IPT
STMicroelectronics
Operational Amplifier, 16 Func, 4000uV Offset-Max, CMOS, PDSO4
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Package Description | Rohs Compliant, Tssop-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.18 µA | |
| Bias Current-Max (IIB) @25C | 0.12 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 75 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 4000 µV | |
| JESD-30 Code | R-PDSO-G16 | |
| Length | 5 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | Yes | |
| Number of Functions | 16 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Slew Rate-Min | 1.2 V/Us | |
| Slew Rate-Nom | 1.7 V/Us | |
| Supply Current-Max | 2 Ma | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 2.7 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Unity Gain BW-Nom | 5500 | |
| Voltage Gain-Min | 17780 | |
| Wideband | No | |
| Width | 4.4 Mm |