| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LMV852MMX/NOPB | National Semiconductor Corporation | Check for Price | Operational Amplifier, 2 Func, 1200uV Offset-Max, CMOS, PDSO8 | LMV852MM vs LMV852MMX/NOPB |
| LMV852MM/NOPB | National Semiconductor Corporation | Check for Price | Operational Amplifier, 2 Func, 1200uV Offset-Max, CMOS, PDSO8 | LMV852MM vs LMV852MM/NOPB |
| LMV852MME/NOPB | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 1000uV Offset-Max, CMOS, PDSO8 | LMV852MM vs LMV852MME/NOPB |
| LMV852MMX/NOPB | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 1000uV Offset-Max, CMOS, PDSO8 | LMV852MM vs LMV852MMX/NOPB |
| LMV852MMX | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 1200uV Offset-Max, CMOS, PDSO8 | LMV852MM vs LMV852MMX |
Part Details for LMV852MM by Texas Instruments
Results Overview of LMV852MM by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMV852MM Information
LMV852MM by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LMV852MMX/NOPB | Texas Instruments | Dual 8 MHz Low Power CMOS, EMI Hardened Operational Amplifier 8-VSSOP -40 to 125 | |
| LMV852MM/NOPB | Texas Instruments | Dual 8 MHz Low Power CMOS, EMI Hardened Operational Amplifier 8-VSSOP -40 to 125 | |
| LMV852MME/NOPB | Texas Instruments | Dual 8 MHz Low Power CMOS, EMI Hardened Operational Amplifier 8-VSSOP -40 to 125 |
US Tariff Estimator: LMV852MM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LMV852MM CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LMV852MM Part Data Attributes
|
|
LMV852MM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV852MM
Texas Instruments
Operational Amplifier, 2 Func, 1200uV Offset-Max, CMOS, PDSO8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | MSOP | |
| Package Description | Msop-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0005 µA | |
| Bias Current-Max (IIB) @25C | 0.0005 µA | |
| Common-mode Reject Ratio-Min | 75 Db | |
| Common-mode Reject Ratio-Nom | 92 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 1200 µV | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e0 | |
| Length | 3 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 1.09 Mm | |
| Slew Rate-Min | 4.5 V/Us | |
| Slew Rate-Nom | 4.5 V/Us | |
| Supply Current-Max | 1.06 Ma | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Unity Gain BW-Nom | 8000 | |
| Voltage Gain-Min | 70794.57 | |
| Wideband | No | |
| Width | 3 Mm |
Alternate Parts for LMV852MM
This table gives cross-reference parts and alternative options found for LMV852MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV852MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.