Part Details for LMV921M5 by National Semiconductor Corporation
Overview of LMV921M5 by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMV921M5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Operational Amplifier, 1 Func, 6000uV Offset-Max, BICMOS, PDSO5 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 14000 |
|
$0.5028 / $0.5915 | Buy Now |
Part Details for LMV921M5
LMV921M5 CAD Models
LMV921M5 Part Data Attributes
|
LMV921M5
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMV921M5
National Semiconductor Corporation
IC OP-AMP, 6000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.035 µA | |
Bias Current-Max (IIB) @25C | 0.035 µA | |
Common-mode Reject Ratio-Nom | 82 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.92 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.22 mm | |
Slew Rate-Nom | 0.39 V/us | |
Supply Current-Max | 0.2 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.953 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 4500 | |
Wideband | NO | |
Width | 1.6 mm |
Alternate Parts for LMV921M5
This table gives cross-reference parts and alternative options found for LMV921M5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV921M5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV921M5X | IC OP-AMP, 6000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN, Operational Amplifier | National Semiconductor Corporation | LMV921M5 vs LMV921M5X |
LMV921M5 | OP-AMP, 6000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN | Rochester Electronics LLC | LMV921M5 vs LMV921M5 |
LMV921M5X | OP-AMP, 6000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN | Texas Instruments | LMV921M5 vs LMV921M5X |