Amplifier Circuits
LMV921M5X
Description: OP-AMP, 6000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN

Overview of LMV921M5X by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for LMV921M5X by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LMV921M5X by Texas Instruments

LMV921M5X
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Part Package Code
SOT-23
Package Description
LSSOP, TSOP5/6,.11,37
Pin Count
5
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.035 µA
Bias Current-Max (IIB) @25C
0.035 µA
Common-mode Reject Ratio-Nom
82 dB
Frequency Compensation
YES
Input Offset Voltage-Max
6000 µV
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e0
Length
2.92 mm
Low-Bias
NO
Low-Offset
NO
Micropower
YES
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TAPE AND REEL
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.22 mm
Slew Rate-Nom
0.39 V/us
Supply Current-Max
0.2 mA
Supply Voltage Limit-Max
5.5 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.953 mm
Terminal Position
DUAL
Unity Gain BW-Nom
1000
Voltage Gain-Min
4500
Wideband
NO
Width
1.6 mm
Want to compare parts?
  1. LMV921M5X
    Texas Instruments
    OP-AMP, 6000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN
    VS

Alternate Parts for LMV921M5X

This table gives cross-reference parts and alternative options found for LMV921M5X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV921M5X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LMV921M5 OP-AMP, 6000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN Texas Instruments LMV921M5X vs LMV921M5
LMV921M5X IC OP-AMP, 6000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN, Operational Amplifier National Semiconductor Corporation LMV921M5X vs LMV921M5X
LMV921M5 IC OP-AMP, 6000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN, Operational Amplifier National Semiconductor Corporation LMV921M5X vs LMV921M5
Part Number Description Manufacturer Compare
LMV921M5 OP-AMP, 6000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN Texas Instruments LMV921M5X vs LMV921M5
LMV921M5 IC OP-AMP, 6000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN, Operational Amplifier National Semiconductor Corporation LMV921M5X vs LMV921M5
LMV921M5 OP-AMP, 6000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN Rochester Electronics LLC LMV921M5X vs LMV921M5

Related Parts for LMV921M5X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMV921M5X by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMV921M5X by Texas Instruments

Select Manufacturer
Which Manufacturer of LMV921M5X would you like to use for your alert(s)?
  • Please alert me when LMV921M5X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LMV921M5X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMV921M5X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LMV921M5X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMV921M5X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMV921M5X by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: