| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LMV922MX | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 9500uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, SOIC-8 | LMV922MX vs LMV922MX |
| LMV922M | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 9500uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, SOIC-8 | LMV922MX vs LMV922M |
Part Details for LMV922MX by Texas Instruments
Results Overview of LMV922MX by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMV922MX Information
LMV922MX by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LMV922MX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LMV922MX-ND
|
DigiKey | IC OP AMP 2CH 8-SOIC Min Qty: 2500 Container: Tape & Reel |
0 Tape & Reel |
|
$0.6674 / $0.7002 | Buy Now |
US Tariff Estimator: LMV922MX by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LMV922MX Part Data Attributes
|
|
LMV922MX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV922MX
Texas Instruments
DUAL OP-AMP, 9500uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, SOIC-8
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop8,.25 | |
| Pin Count | 8 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.035 µA | |
| Bias Current-Max (IIB) @25C | 0.035 µA | |
| Common-mode Reject Ratio-Nom | 82 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 9500 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e0 | |
| Length | 4.9 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | Yes | |
| Neg Supply Voltage Limit-Max | ||
| Neg Supply Voltage-Nom (Vsup) | ||
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tape And Reel | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 0.39 V/Us | |
| Supply Current-Max | 0.55 Ma | |
| Supply Voltage Limit-Max | 5.5 V | |
| Supply Voltage-Nom (Vsup) | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 1000 | |
| Voltage Gain-Min | 1100 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for LMV922MX
This table gives cross-reference parts and alternative options found for LMV922MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV922MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.