Part Details for LMV924MTX by National Semiconductor Corporation
Overview of LMV924MTX by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMV924MTX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 14995 |
|
RFQ | ||
|
Quest Components | 11996 |
|
$0.9000 / $2.4000 | Buy Now | |
|
Rochester Electronics | Operational Amplifier, 4 Func, 9500uV Offset-Max, BICMOS, PDSO14 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 8938 |
|
$0.4448 / $0.5233 | Buy Now |
Part Details for LMV924MTX
LMV924MTX CAD Models
LMV924MTX Part Data Attributes
|
LMV924MTX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMV924MTX
National Semiconductor Corporation
IC QUAD OP-AMP, 9500 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO14, TSSOP-14, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.035 µA | |
Bias Current-Max (IIB) @25C | 0.035 µA | |
Common-mode Reject Ratio-Nom | 82 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 9500 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 0.39 V/us | |
Supply Current-Max | 0.85 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 1410 | |
Wideband | NO | |
Width | 4.4 mm |
Alternate Parts for LMV924MTX
This table gives cross-reference parts and alternative options found for LMV924MTX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV924MTX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV924MTX | QUAD OP-AMP, 9500uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, TSSOP-14 | Texas Instruments | LMV924MTX vs LMV924MTX |
LMV924MT | QUAD OP-AMP, 9500uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, TSSOP-14 | Rochester Electronics LLC | LMV924MTX vs LMV924MT |
LMV924MTX | QUAD OP-AMP, 9500uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, TSSOP-14 | Rochester Electronics LLC | LMV924MTX vs LMV924MTX |