Part Details for LMV981MF by Texas Instruments
Results Overview of LMV981MF by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMV981MF Information
LMV981MF by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LMV981MF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LMV981MFCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-6 Min Qty: 1 Container: Cut Tape |
709 Cut Tape |
|
$1.1297 / $2.0700 | Buy Now |
|
DISTI #
LMV981MFTR-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-6 Min Qty: 1000 Container: Tape & Reel |
709 Tape & Reel |
|
$1.0169 / $1.0998 | Buy Now |
|
DISTI #
85989778
|
Verical | Op Amp Single Low Voltage Amplifier R-R I/O 5V Automotive 6-Pin SOT-23 T/R RoHS: Not Compliant Min Qty: 239 Package Multiple: 1 Date Code: 1301 | Americas - 135565 |
|
$0.9765 / $1.5750 | Buy Now |
|
|
Rochester Electronics | Operational Amplifier, 1 Func, 4000uV Offset-Max, BICMOS, PDSO6 RoHS: Not Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 135565 |
|
$0.7812 / $1.2600 | Buy Now |
|
DISTI #
85989778
|
Verical | Op Amp Single Low Voltage Amplifier R-R I/O 5V Automotive 6-Pin SOT-23 T/R RoHS: Not Compliant Min Qty: 239 Package Multiple: 1 Date Code: 1301 | Americas - 135565 |
|
$0.9765 / $1.5750 | Buy Now |
|
DISTI #
85989778
|
Verical | Op Amp Single Low Voltage Amplifier R-R I/O 5V Automotive 6-Pin SOT-23 T/R RoHS: Not Compliant Min Qty: 239 Package Multiple: 1 Date Code: 1301 | Americas - 135565 |
|
$0.9765 / $1.5750 | Buy Now |
US Tariff Estimator: LMV981MF by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LMV981MF
LMV981MF CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LMV981MF Part Data Attributes
|
|
LMV981MF
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV981MF
Texas Instruments
Operational Amplifier, 1 Func, 4000uV Offset-Max, BICMOS, PDSO6
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOT-23 | |
| Package Description | Sot-23, 6 Pin | |
| Pin Count | 6 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.035 µA | |
| Bias Current-Max (IIB) @25C | 0.035 µA | |
| Common-mode Reject Ratio-Min | 60 Db | |
| Common-mode Reject Ratio-Nom | 86 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.025 µA | |
| Input Offset Voltage-Max | 4000 µV | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e0 | |
| Length | 2.92 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | ||
| Neg Supply Voltage-Nom (Vsup) | ||
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.22 Mm | |
| Slew Rate-Nom | 0.42 V/Us | |
| Supply Current-Max | 0.23 Ma | |
| Supply Voltage Limit-Max | 5.5 V | |
| Supply Voltage-Nom (Vsup) | 2.7 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.953 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 1500 | |
| Voltage Gain-Min | 4470 | |
| Wideband | No | |
| Width | 1.6 Mm |
Alternate Parts for LMV981MF
This table gives cross-reference parts and alternative options found for LMV981MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV981MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LMV981MFX | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 4000uV Offset-Max, BICMOS, PDSO6 | LMV981MF vs LMV981MFX |
LMV981MF Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LMV981MF is dependent on the package type and thermal resistance. For the MSOP package, the maximum power dissipation is approximately 450mW. However, it's essential to calculate the power dissipation based on the specific application and thermal conditions.
-
While the LMV981MF is an op-amp, it can be used as a comparator in certain applications. However, it's essential to note that the LMV981MF is not optimized for comparator applications and may not provide the same level of performance as a dedicated comparator. Additionally, the output stage of the LMV981MF is not designed to drive low-impedance loads, which may be required in some comparator applications.
-
The input impedance of the LMV981MF is not explicitly stated in the datasheet. However, the input impedance can be estimated based on the input bias current and input voltage range. Typically, the input impedance of the LMV981MF is in the range of 10^6 to 10^7 ohms.
-
The LMV981MF is rated for operation up to 125°C. However, the device's performance and reliability may degrade at higher temperatures. It's essential to consult the datasheet and application notes for guidance on using the LMV981MF in high-temperature environments.
-
The LMV981MF has a human-body model (HBM) ESD rating of 2kV and a charged-device model (CDM) ESD rating of 1kV. However, it's essential to follow proper ESD handling and protection procedures to prevent damage to the device.