Datasheets
packagee
LMV981TL by:
Texas Instruments

Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PBGA6

Part Details for LMV981TL by Texas Instruments

Results Overview of LMV981TL by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

LMV981TL Information

LMV981TL by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.

Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.

Price & Stock for LMV981TL

Part # Distributor Description Stock Price Buy
Vyrian Operational Amplifier, 1 Func, 4000uV Offset-Max, PBGA6 7075
RFQ

US Tariff Estimator: LMV981TL by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

LMV981TL
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

LMV981TL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LMV981TL Part Data Attributes

LMV981TL Texas Instruments
Buy Now Datasheet
Compare Parts:
LMV981TL Texas Instruments Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PBGA6
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Part Package Code DSBGA
Package Description Rohs Compliant, Micro, Mo-211db, Smd-6
Pin Count 6
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type Operational Amplifier
Architecture Voltage-Feedback
Average Bias Current-Max (IIB) 0.05 µA
Bias Current-Max (IIB) @25C 0.035 µA
Common-mode Reject Ratio-Min 55 Db
Common-mode Reject Ratio-Nom 81 Db
Frequency Compensation Yes
Input Offset Voltage-Max 6000 µV
JESD-30 Code R-PBGA-B6
JESD-609 Code e1
Length 1.539 Mm
Low-Bias No
Low-Offset No
Micropower Yes
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 1
Number of Terminals 6
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material Plastic/Epoxy
Package Code VFBGA
Package Equivalence Code BGA6,2X3,20
Package Shape Rectangular
Package Style Grid Array, Very Thin Profile, Fine Pitch
Packing Method Tr
Power No
Programmable Power No
Qualification Status Not Qualified
Seated Height-Max 0.675 Mm
Slew Rate-Nom 0.4 V/Us
Supply Current-Max 0.21 Ma
Supply Voltage Limit-Max 5.5 V
Supply Voltage-Nom (Vsup) 2.7 V
Surface Mount Yes
Technology Bipolar
Temperature Grade Automotive
Terminal Finish Tin Silver Copper
Terminal Form Ball
Terminal Pitch 0.5 Mm
Terminal Position Bottom
Unity Gain BW-Nom 1400
Voltage Gain-Min 19952.62
Wideband No
Width 1.031 Mm

Alternate Parts for LMV981TL

This table gives cross-reference parts and alternative options found for LMV981TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV981TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
LMV981TLX/NOPB National Semiconductor Corporation Check for Price Operational Amplifier, 1 Func, 4000uV Offset-Max, BICMOS, PBGA6 LMV981TL vs LMV981TLX/NOPB
Part Number Manufacturer Composite Price Description Compare
LMV981TLX/NOPB Texas Instruments $0.5945 Operational Amplifier, 1 Func, 4000uV Offset-Max, BICMOS, PBGA6 LMV981TL vs LMV981TLX/NOPB
LMV981TL/NOPB Texas Instruments $0.8546 Operational Amplifier, 1 Func, 4000uV Offset-Max, BICMOS, PBGA6 LMV981TL vs LMV981TL/NOPB
LMV981TLX Texas Instruments Check for Price Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PBGA6 LMV981TL vs LMV981TLX
LMV981TL National Semiconductor Corporation Check for Price Operational Amplifier, 1 Func, 4000uV Offset-Max, BICMOS, PBGA6 LMV981TL vs LMV981TL
LMV981BLX/NOPB Texas Instruments Check for Price OP-AMP, 4000uV OFFSET-MAX, 1.4MHz BAND WIDTH, PBGA6, 1.006 X 1.514 MM, 0.945 MM HEIGHT, MICRO, MO-211BB, SMD- 6 LMV981TL vs LMV981BLX/NOPB
LMV981BL Texas Instruments Check for Price OP-AMP, 4000uV OFFSET-MAX, 1.4MHz BAND WIDTH, PBGA6, 1.006 X 1.514 MM, 0.945 MM HEIGHT, MICRO, MO-211BB, SMD- 6 LMV981TL vs LMV981BL
LMV981BL National Semiconductor Corporation Check for Price Operational Amplifier, 1 Func, 4000uV Offset-Max, BICMOS, PBGA6 LMV981TL vs LMV981BL
LMV981BLX Texas Instruments Check for Price OP-AMP, 4000uV OFFSET-MAX, 1.4MHz BAND WIDTH, PBGA6, 1.006 X 1.514 MM, 0.945 MM HEIGHT, MICRO, MO-211BB, SMD- 6 LMV981TL vs LMV981BLX
LMV981BLX National Semiconductor Corporation Check for Price Operational Amplifier, 1 Func, 4000uV Offset-Max, BICMOS, PBGA6 LMV981TL vs LMV981BLX
LMV981BL/NOPB Texas Instruments Check for Price OP-AMP, 4000uV OFFSET-MAX, 1.4MHz BAND WIDTH, PBGA6, 1.006 X 1.514 MM, 0.945 MM HEIGHT, MICRO, MO-211BB, SMD- 6 LMV981TL vs LMV981BL/NOPB
equivalents icon

LMV981TL Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMV981TL by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMV981TL by Texas Instruments

Select Manufacturer
Which Manufacturer of LMV981TL would you like to use for your alert(s)?
  • Please alert me when LMV981TL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LMV981TL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMV981TL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LMV981TL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMV981TL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMV981TL by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: