Part Details for LMX2330LEPLMDA by Texas Instruments
Results Overview of LMX2330LEPLMDA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMX2330LEPLMDA Information
LMX2330LEPLMDA by Texas Instruments is a PLL or Frequency Synthesis Circuit.
PLL or Frequency Synthesis Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
US Tariff Estimator: LMX2330LEPLMDA by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LMX2330LEPLMDA Part Data Attributes
|
|
LMX2330LEPLMDA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMX2330LEPLMDA
Texas Instruments
PLL/Frequency Synthesis Circuit, BICMOS
|
| Part Life Cycle Code | Obsolete | |
| Package Description | , Die Or Chip | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Equivalence Code | DIE OR CHIP | |
| Qualification Status | Not Qualified | |
| Supply Current-Max (Isup) | 6.6 Ma | |
| Technology | Bicmos | |
| Temperature Grade | Industrial |