Part Details for LMX2331LTM/NOPB by Texas Instruments
Overview of LMX2331LTM/NOPB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LMX2331LTM/NOPB
LMX2331LTM/NOPB CAD Models
LMX2331LTM/NOPB Part Data Attributes:
|
LMX2331LTM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMX2331LTM/NOPB
Texas Instruments
IC PLL FREQUENCY SYNTHESIZER, 2000 MHz, PDSO20, 0.173 INCH, TSSOP-20, PLL or Frequency Synthesis Circuit
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | SELECTABLE PRESCALER OF 64/65 OR 128/129 AND 8/9 OR 16/17 | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for LMX2331LTM/NOPB
This table gives cross-reference parts and alternative options found for LMX2331LTM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMX2331LTM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMX2331LTMX | PLL FREQUENCY SYNTHESIZER | Texas Instruments | LMX2331LTM/NOPB vs LMX2331LTMX |
LMX2331TM | IC PLL FREQUENCY SYNTHESIZER, 2000 MHz, PDSO20, 0.173 INCH, TSSOP-20, PLL or Frequency Synthesis Circuit | National Semiconductor Corporation | LMX2331LTM/NOPB vs LMX2331TM |
LMX2331TMX | PLL FREQUENCY SYNTHESIZER, 2000MHz, PDSO20, 0.173 INCH, TSSOP-20 | Texas Instruments | LMX2331LTM/NOPB vs LMX2331TMX |
LMX2331LTM | PLL FREQUENCY SYNTHESIZER | Texas Instruments | LMX2331LTM/NOPB vs LMX2331LTM |
LMX2331LTMX/NOPB | PLL FREQUENCY SYNTHESIZER, 2000MHz, PDSO20, 0.173 INCH, TSSOP-20 | Texas Instruments | LMX2331LTM/NOPB vs LMX2331LTMX/NOPB |
LMX2331ATM | IC PLL FREQUENCY SYNTHESIZER, 2000 MHz, PDSO20, 0.173 INCH, PLASTIC, TSSOP-20, PLL or Frequency Synthesis Circuit | National Semiconductor Corporation | LMX2331LTM/NOPB vs LMX2331ATM |
LMX2331LTMX/NOPB | PLL Frequency Synthesizer, BICMOS, PDSO20 | National Semiconductor Corporation | LMX2331LTM/NOPB vs LMX2331LTMX/NOPB |
LMX2331ATM | PLL FREQUENCY SYNTHESIZER | Texas Instruments | LMX2331LTM/NOPB vs LMX2331ATM |