Part Details for LMX2331LTMX by Texas Instruments
Overview of LMX2331LTMX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for LMX2331LTMX
LMX2331LTMX CAD Models
LMX2331LTMX Part Data Attributes:
|
LMX2331LTMX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMX2331LTMX
Texas Instruments
PLL FREQUENCY SYNTHESIZER
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
Bandwidth-Nom | 4.4 MHz | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 5.4 mA | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for LMX2331LTMX
This table gives cross-reference parts and alternative options found for LMX2331LTMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMX2331LTMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMX2331TM | IC PLL FREQUENCY SYNTHESIZER, 2000 MHz, PDSO20, 0.173 INCH, TSSOP-20, PLL or Frequency Synthesis Circuit | National Semiconductor Corporation | LMX2331LTMX vs LMX2331TM |
LMX2331LTM | PLL FREQUENCY SYNTHESIZER | Texas Instruments | LMX2331LTMX vs LMX2331LTM |
LMX2331ATM | PLL FREQUENCY SYNTHESIZER | Texas Instruments | LMX2331LTMX vs LMX2331ATM |
LMX2331ATMX | IC PLL FREQUENCY SYNTHESIZER, 2000 MHz, PDSO20, 0.173 INCH, PLASTIC, TSSOP-20, PLL or Frequency Synthesis Circuit | National Semiconductor Corporation | LMX2331LTMX vs LMX2331ATMX |
LMX2331LTM/NOPB | IC PLL FREQUENCY SYNTHESIZER, 2000 MHz, PDSO20, 0.173 INCH, TSSOP-20, PLL or Frequency Synthesis Circuit | Texas Instruments | LMX2331LTMX vs LMX2331LTM/NOPB |
LMX2331TMX | PLL Frequency Synthesizer, BICMOS, PDSO20 | National Semiconductor Corporation | LMX2331LTMX vs LMX2331TMX |
LMX2331TM | PLL FREQUENCY SYNTHESIZER, 2000MHz, PDSO20, 0.173 INCH, TSSOP-20 | Texas Instruments | LMX2331LTMX vs LMX2331TM |
LMX2331ATM | IC PLL FREQUENCY SYNTHESIZER, 2000 MHz, PDSO20, 0.173 INCH, PLASTIC, TSSOP-20, PLL or Frequency Synthesis Circuit | National Semiconductor Corporation | LMX2331LTMX vs LMX2331ATM |
LMX2331TMX | PLL FREQUENCY SYNTHESIZER, 2000MHz, PDSO20, 0.173 INCH, TSSOP-20 | Texas Instruments | LMX2331LTMX vs LMX2331TMX |
LMX2331LTMX/NOPB | PLL FREQUENCY SYNTHESIZER, 2000MHz, PDSO20, 0.173 INCH, TSSOP-20 | Texas Instruments | LMX2331LTMX vs LMX2331LTMX/NOPB |