| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LMX2370SLDX | Rochester Electronics LLC | Check for Price | PLL FREQUENCY SYNTHESIZER, 2500 MHz, QCC24, 3.50 X 4.50 MM, 0.8 MM HEIGHT, TCSP-24 | LMX2370SLDX vs LMX2370SLDX |
| LMX2370SLDX | National Semiconductor Corporation | Check for Price | PLL Frequency Synthesizer, BICMOS, QCC24 | LMX2370SLDX vs LMX2370SLDX |
Part Details for LMX2370SLDX by Texas Instruments
Results Overview of LMX2370SLDX by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMX2370SLDX Information
LMX2370SLDX by Texas Instruments is a PLL or Frequency Synthesis Circuit.
PLL or Frequency Synthesis Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for LMX2370SLDX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LMX2370SLDXTR-ND
|
DigiKey | IC PLL FREQ SYNTH 24CSP Min Qty: 2500 Container: Tape & Reel |
0 Tape & Reel |
|
$2.1536 | Buy Now |
US Tariff Estimator: LMX2370SLDX by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LMX2370SLDX Part Data Attributes
Alternate Parts for LMX2370SLDX
This table gives cross-reference parts and alternative options found for LMX2370SLDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMX2370SLDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.