| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LMX2371SLBX | National Semiconductor Corporation | Check for Price | PLL Frequency Synthesizer, BICMOS, CQCC24 | LMX2371SLBX vs LMX2371SLBX |
Part Details for LMX2371SLBX by Texas Instruments
Results Overview of LMX2371SLBX by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMX2371SLBX Information
LMX2371SLBX by Texas Instruments is a PLL or Frequency Synthesis Circuit.
PLL or Frequency Synthesis Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for LMX2371SLBX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LMX2371SLBX-ND
|
DigiKey | IC PLL FREQ SYNTH 24CSP Min Qty: 2500 Container: Tape & Reel |
0 Tape & Reel |
|
$2.6729 | Buy Now |
US Tariff Estimator: LMX2371SLBX by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LMX2371SLBX Part Data Attributes
|
|
LMX2371SLBX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMX2371SLBX
Texas Instruments
PLL Frequency Synthesizer, BICMOS, CQCC24
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFN | |
| Package Description | Tqccn, Lcc24,.17x.14,20 | |
| Pin Count | 24 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Pll Frequency Synthesizer | |
| JESD-30 Code | R-CQCC-N24 | |
| JESD-609 Code | e0 | |
| Length | 4.5 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | TQCCN | |
| Package Equivalence Code | LCC24,.17X.14,20 | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier, Thin Profile | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max (Isup) | 7.5 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 3.5 Mm |
Alternate Parts for LMX2371SLBX
This table gives cross-reference parts and alternative options found for LMX2371SLBX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMX2371SLBX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.