| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LMX2377UTM/NOPB | Texas Instruments | Check for Price | PLL Frequency Synthesizer, BICMOS, PDSO20 | LMX2371TM vs LMX2377UTM/NOPB |
| LMX2372TM | Texas Instruments | Check for Price | PLL Frequency Synthesizer, BICMOS, PDSO20 | LMX2371TM vs LMX2372TM |
| LMX2371TMX | Texas Instruments | Check for Price | PLL Frequency Synthesizer, BICMOS, PDSO20 | LMX2371TM vs LMX2371TMX |
| LMX2370TMX | Rochester Electronics LLC | Check for Price | PLL FREQUENCY SYNTHESIZER, 2500MHz, PDSO20, PLASTIC, TSSOP-20 | LMX2371TM vs LMX2370TMX |
| LMX2372TMX | Texas Instruments | Check for Price | PLL Frequency Synthesizer, BICMOS, PDSO20 | LMX2371TM vs LMX2372TMX |
Part Details for LMX2371TM by Texas Instruments
Results Overview of LMX2371TM by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMX2371TM Information
LMX2371TM by Texas Instruments is a PLL or Frequency Synthesis Circuit.
PLL or Frequency Synthesis Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for LMX2371TM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LMX2371TM-ND
|
DigiKey | IC PLL FREQ SYNTH 20TSSOP Min Qty: 73 Container: Tube |
0 Tube |
|
$2.9948 | Buy Now |
US Tariff Estimator: LMX2371TM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LMX2371TM Part Data Attributes
|
|
LMX2371TM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMX2371TM
Texas Instruments
PLL Frequency Synthesizer, BICMOS, PDSO20
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Tssop, Tssop20,.25 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Pll Frequency Synthesizer | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e0 | |
| Length | 6.5 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP20,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max (Isup) | 7.5 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 4.4 Mm |
Alternate Parts for LMX2371TM
This table gives cross-reference parts and alternative options found for LMX2371TM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMX2371TM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.